Part Details for LX8385B-33CDD by Linfinity Microelectronics
Results Overview of LX8385B-33CDD by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LX8385B-33CDD Information
LX8385B-33CDD by Linfinity Microelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LX8385B-33CDD
LX8385B-33CDD CAD Models
LX8385B-33CDD Part Data Attributes
|
LX8385B-33CDD
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
LX8385B-33CDD
Linfinity Microelectronics
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | PLASTIC, TO-263, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LX8385B-33CDD
This table gives cross-reference parts and alternative options found for LX8385B-33CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8385B-33CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV1117-15CDCY | Texas Instruments | $0.5929 | 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 | LX8385B-33CDD vs TLV1117-15CDCY |
TC1264-3.3VAB | Telcom Semiconductor Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, CMOS, PSFM3, TO-220, 3 PIN | LX8385B-33CDD vs TC1264-3.3VAB |
SPX1587AT-L-3.3/TR | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, ROHS COMPLIANT, TO-263AA, 3 PIN | LX8385B-33CDD vs SPX1587AT-L-3.3/TR |
SPX29300T-3.3 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3, TO-263AA, 3 PIN | LX8385B-33CDD vs SPX29300T-3.3 |
KD1084AD2M25R | STMicroelectronics | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, D2PAK/A-3 | LX8385B-33CDD vs KD1084AD2M25R |
CS5204-2GDP3 | onsemi | Check for Price | 1.5V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO3, D2PAK-3 | LX8385B-33CDD vs CS5204-2GDP3 |
SC11238CSK.TR | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 3.8V, 0.275V Dropout, BIPolar, PDSO6, SOT-23, 6 PIN | LX8385B-33CDD vs SC11238CSK.TR |
SPX1117HM3-L-5.0/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO3, LEAD FREE, SOT-223, 3 PIN | LX8385B-33CDD vs SPX1117HM3-L-5.0/TR |
FAN2559S18X | onsemi | Check for Price | Fixed Positive LDO Regulator | LX8385B-33CDD vs FAN2559S18X |
SPX2815U-5.0 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, PSFM3, TO-220AB, 3 PIN | LX8385B-33CDD vs SPX2815U-5.0 |