Part Details for LTM8028EY#PBF by Analog Devices Inc
Results Overview of LTM8028EY#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM8028EY#PBF Information
LTM8028EY#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM8028EY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM8028EY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-1.8V 9W Min Qty: 1 Lead time: 39 Weeks Container: Tray |
99 In Stock |
|
$24.8777 / $28.5800 | Buy Now |
DISTI #
584-LTM8028EY#PBF
|
Mouser Electronics | Switching Voltage Regulators 36VIN, UltraFast, L Out N 5A uModule R RoHS: Compliant | 0 |
|
$24.8800 / $27.5300 | Order Now |
|
Analog Devices Inc | 36VIN, UltraFast, L Out N 5A µ Package Multiple: 119 | 139 |
|
$16.7100 / $28.5800 | Buy Now |
DISTI #
42660709
|
Verical | 36VIN, UltraFast, Low Output Noise 5A μModule (Power Module) Regulator Min Qty: 119 Package Multiple: 119 | Americas - 119 |
|
$21.0189 | Buy Now |
DISTI #
LTM8028EY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$21.5700 / $23.6700 | Buy Now |
Part Details for LTM8028EY#PBF
LTM8028EY#PBF CAD Models
LTM8028EY#PBF Part Data Attributes
|
LTM8028EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8028EY#PBF
Analog Devices Inc
36VIN, UltraFast, Low Output Noise 5A µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 114 | |
Manufacturer Package Code | 05-08-1894 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 1.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B114 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 114 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA114,11X11,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
LTM8028EY#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a 2-layer or 4-layer board with a solid ground plane, using thermal vias to connect the exposed pad to the ground plane, and keeping the thermal path as short as possible.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal design and layout guidelines, use a heat sink if necessary, and consider derating the device's output current and voltage according to the temperature derating curves provided in the datasheet.
-
If the EN pin is not used, the device will always be enabled, which may lead to increased power consumption and heat generation. It is recommended to use the EN pin to enable and disable the device as needed to minimize power consumption and heat generation.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output voltage, and feedback resistors for correct values and connections. Also, verify that the device is properly configured and that the output capacitor is suitable for the application.
-
To minimize EMI and RFI, it is recommended to use a shielded layout, keep the input and output traces as short as possible, and use a common-mode choke or ferrite bead on the input and output lines. Additionally, follow proper PCB design and layout guidelines for EMI and RFI reduction.