Part Details for LTM4650AIY-1 by Linear Technology
Results Overview of LTM4650AIY-1 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4650AIY-1 Information
LTM4650AIY-1 by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTM4650AIY-1
LTM4650AIY-1 CAD Models
LTM4650AIY-1 Part Data Attributes
|
LTM4650AIY-1
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4650AIY-1
Linear Technology
LTM4650A-1 - Dual 25A or Single 50A DC/DC µModule Regulator with 1% DC Accuracy; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA144,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 780 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 16 mm |
Alternate Parts for LTM4650AIY-1
This table gives cross-reference parts and alternative options found for LTM4650AIY-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4650AIY-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM4650AEY-1#PBF | Linear Technology | Check for Price | LTM4650A-1 - Dual 25A or Single 50A DC/DC µModule Regulator with 1% DC Accuracy; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C | LTM4650AIY-1 vs LTM4650AEY-1#PBF |
LTM4650AEY-1#PBF | Analog Devices Inc | Check for Price | Dual 25A or Single 50A DC/DC µModule Regulator with 1% DC Accuracy | LTM4650AIY-1 vs LTM4650AEY-1#PBF |
LTM4650AIY-1#PBF | Analog Devices Inc | Check for Price | Dual 25A or Single 50A DC/DC µModule Regulator with 1% DC Accuracy | LTM4650AIY-1 vs LTM4650AIY-1#PBF |
LTM4650AIY-1#PBF | Linear Technology | Check for Price | LTM4650A-1 - Dual 25A or Single 50A DC/DC µModule Regulator with 1% DC Accuracy; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C | LTM4650AIY-1 vs LTM4650AIY-1#PBF |