-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4620AMPY by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4620AMPY-ND
|
DigiKey | DC DC CNVRTR 0.6-5.3V 0.6-5.3V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
101 In Stock |
|
$113.1634 / $124.1400 | Buy Now |
DISTI #
584-LTM4620AMPY
|
Mouser Electronics | Switching Voltage Regulators 2x 13A or 1x 26A DC/DC uModule Reg RoHS: Not Compliant | 85 |
|
$112.8900 / $118.3100 | Buy Now |
|
Analog Devices Inc | 2x 13A or 1x 26A DC/DC µModule Package Multiple: 119 | 21 |
|
$88.5500 / $124.1400 | Buy Now |
DISTI #
LTM4620AMPY
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Not Compliant Min Qty: 119 | 0 |
|
$114.3300 / $125.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4620AMPY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4620AMPY
Analog Devices Inc
Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1880 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE FROM 0.6V TO 5.3V; ACTS AS SINGLE OR DUAL OUTPUT REGULATOR | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 750 kHz | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LTM4620AMPY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4620AMPY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM4620AEY#PBF | Analog Devices Inc | $58.7519 | Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator | LTM4620AMPY vs LTM4620AEY#PBF |
LTM4620AIY#PBF | Analog Devices Inc | $67.9153 | Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator | LTM4620AMPY vs LTM4620AIY#PBF |
LTM4620AIY | Analog Devices Inc | $95.1989 | Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator | LTM4620AMPY vs LTM4620AIY |
LTM4620AMPY#PBF | Analog Devices Inc | Check for Price | Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator | LTM4620AMPY vs LTM4620AMPY#PBF |
LTM4620AIY | Linear Technology | Check for Price | LTM4620A - Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C | LTM4620AMPY vs LTM4620AIY |
The LTM4620AMPY can drive up to 10nF of capacitive load, but it's recommended to limit it to 4.7nF for optimal performance and stability.
To minimize noise and EMI, it's recommended to follow a star-ground configuration, keep the input and output traces separate, and use a solid ground plane. Additionally, place the input and output capacitors close to the device and use a low-ESR capacitor for the output.
The recommended input voltage range for the LTM4620AMPY is 2.9V to 5.5V, but it can operate down to 2.7V with reduced performance. It's not recommended to operate the device below 2.7V or above 5.5V.
The output voltage ripple of the LTM4620AMPY can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where Iout is the output current, ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.
The LTM4620AMPY has a thermal derating of 40°C/W, which means that the device can dissipate up to 1.5W of power at an ambient temperature of 25°C. The device should be derated by 1.5°C/W above 25°C to ensure reliable operation.