Part Details for LTM4601IY-1 by Analog Devices Inc
Results Overview of LTM4601IY-1 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4601IY-1 Information
LTM4601IY-1 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4601IY-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4601IY-1-ND
|
DigiKey | DC DC CONVERTER 0.6-5V 60W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
79 In Stock |
|
$50.9182 / $55.8500 | Buy Now |
DISTI #
584-LTM4601IY-1
|
Mouser Electronics | Switching Voltage Regulators 12A uModule Reg w/ PLL, Out Track & Mr RoHS: Not Compliant | 10 |
|
$50.9100 / $53.7700 | Buy Now |
|
Analog Devices Inc | 12A µModule Reg w/ PLL, Out T Package Multiple: 119 | 16 |
|
$33.1400 / $55.8500 | Buy Now |
DISTI #
LTM4601IY-1
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Not Compliant Min Qty: 119 | 0 |
|
$42.7900 / $46.9500 | Buy Now |
Part Details for LTM4601IY-1
LTM4601IY-1 CAD Models
LTM4601IY-1 Part Data Attributes
|
LTM4601IY-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4601IY-1
Analog Devices Inc
LTM4601IY-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 3.42 MM HEIGHT, BGA-118 | |
Pin Count | 118 | |
Manufacturer Package Code | 05-08-1903 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM0.6V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B118 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 118 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 850 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
LTM4601IY-1 Frequently Asked Questions (FAQ)
-
The maximum output current of the LTM4601IY-1 is 1A per channel, but it can be paralleled to achieve higher output currents.
-
To optimize the layout, keep the input and output capacitors close to the device, use a solid ground plane, and minimize the length of the traces between the device and the capacitors.
-
The recommended input capacitor value is 10uF to 22uF, with an ESR of less than 100mΩ.
-
Yes, the LTM4601IY-1 is rated for operation up to 125°C, but the output current may need to be derated at high temperatures.
-
Use a power-up sequencing circuit, such as a voltage detector or a power-good signal, to ensure that the devices power up in the correct order.