Part Details for LTM4601IY-1#PBF by Linear Technology
Results Overview of LTM4601IY-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4601IY-1#PBF Information
LTM4601IY-1#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4601IY-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTM4601 - 12A 28V DCDC uModule: Track, PLL RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$23.1800 / $28.9700 | Buy Now |
Part Details for LTM4601IY-1#PBF
LTM4601IY-1#PBF CAD Models
LTM4601IY-1#PBF Part Data Attributes
|
LTM4601IY-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4601IY-1#PBF
Linear Technology
LTM4601/LTM4601-1 - 12A µModule (Power Module) Regulator with PLL, Output Tracking and Margining; Package: BGA; Pins: 118; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, BGA-118 | |
Pin Count | 118 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM0.6V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B118 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 118 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 850 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |