Part Details for LTM4601IY-1#PBF by Analog Devices Inc
Results Overview of LTM4601IY-1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4601IY-1#PBF Information
LTM4601IY-1#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4601IY-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4601IY-1#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
127 In Stock |
|
$33.4446 / $37.4400 | Buy Now |
DISTI #
584-LTM4601IY-1#PBF
|
Mouser Electronics | Switching Voltage Regulators 12A uModule Reg w/ PLL, Out Track & Mr RoHS: Compliant | 0 |
|
$32.2600 / $32.9400 | Order Now |
|
Analog Devices Inc | 12A µModule Reg w/ PLL, Out T Package Multiple: 119 | 621 |
|
$22.0200 / $37.4400 | Buy Now |
DISTI #
35217253
|
Verical | 12A µModule (Power Module) Regulator with PLL, Output Tracking and Margining RoHS: Compliant Min Qty: 119 Package Multiple: 119 | Americas - 595 |
|
$27.2356 | Buy Now |
DISTI #
LTM4601IY-1#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$28.4300 / $31.1900 | Buy Now |
Part Details for LTM4601IY-1#PBF
LTM4601IY-1#PBF CAD Models
LTM4601IY-1#PBF Part Data Attributes
|
LTM4601IY-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4601IY-1#PBF
Analog Devices Inc
LTM4601IY-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, BGA-118 | |
Pin Count | 118 | |
Manufacturer Package Code | 05-08-1903 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM0.6V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B118 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 118 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 850 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
LTM4601IY-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the LTM4601IY-1#PBF near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 4-layer PCB with a solid ground plane and a thermal relief pattern can help to dissipate heat efficiently.
-
The selection of input and output capacitors depends on the specific requirements of your application, such as the input voltage, output voltage, and output current. In general, low-ESR capacitors with a high ripple current rating are recommended. The datasheet provides guidelines for capacitor selection, but it's recommended to consult with an applications engineer or perform simulations to ensure the best capacitor selection for your specific use case.
-
The maximum ambient temperature for reliable operation of the LTM4601IY-1#PBF is 85°C, but this can be derated based on the specific application and the device's power dissipation. It's recommended to consult the datasheet and perform thermal simulations to ensure reliable operation in your specific application.
-
Troubleshooting issues with the LTM4601IY-1#PBF involves a systematic approach, including checking the input voltage, output voltage, and output current, as well as verifying the PCB layout and component selection. It's also recommended to consult the datasheet and application notes, and to contact an applications engineer for support if necessary.
-
The LTM4601IY-1#PBF is a high-reliability device, but it's essential to follow proper design and manufacturing practices to ensure the device meets the requirements of your specific application. It's recommended to consult with an applications engineer and to follow industry standards and guidelines for safety-critical applications.