-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed Synchronous N-Channel MOSFET Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4449EDCB#TRMPBF by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3734
|
Newark | Gate Driver, 2Channel, Mosfet, Dfn, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side Or Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dfn-Ep, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC4449EDCB#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 324 |
|
$1.8600 | Buy Now |
DISTI #
505-LTC4449EDCB#TRMPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1033 In Stock |
|
$1.9125 / $5.2700 | Buy Now |
DISTI #
584-C4449EDCBTRMPBF
|
Mouser Electronics | Gate Drivers Hi Speed Sync N-Ch MOSFET Drvr RoHS: Compliant | 13813 |
|
$1.9800 / $2.5200 | Buy Now |
DISTI #
E22:3490_00743809
|
Arrow Electronics | Driver 4.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2512 | Europe - 664 |
|
$1.8110 / $2.5040 | Buy Now |
DISTI #
V72:2272_06490866
|
Arrow Electronics | Driver 4.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 Container: Cut Strips | Americas - 80 |
|
$1.9620 / $2.0290 | Buy Now |
|
Analog Devices Inc | Hi Speed Sync N-Ch MOSFET Drvr Package Multiple: 500 | 1707 |
|
$1.9125 / $5.2700 | Buy Now |
DISTI #
35216957
|
Verical | Driver 4.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$1.8924 | Buy Now |
DISTI #
LTC4449EDCBTRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9800 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4449EDCB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4449EDCB#TRMPBF
Analog Devices Inc
High Speed Synchronous N-Channel MOSFET Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1718 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 6.5 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC4449EDCB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4449EDCB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC27289DR | Texas Instruments | $0.8585 | 2.5-A to 3.5-A, 120-V half bridge gate driver with 8-V UVLO and enable 8-SOIC -40 to 125 | LTC4449EDCB#TRMPBF vs UCC27289DR |
LTC4449IDCB#TRMPBF | Analog Devices Inc | $2.5323 | High Speed Synchronous N-Channel MOSFET Driver | LTC4449EDCB#TRMPBF vs LTC4449IDCB#TRMPBF |
LTC4449IDCB#TRPBF | Linear Technology | Check for Price | LTC4449 - High Speed Synchronous N-Channel MOSFET Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC4449EDCB#TRMPBF vs LTC4449IDCB#TRPBF |
LTC4449EDCB#TRPBF | Linear Technology | Check for Price | LTC4449 - High Speed Synchronous N-Channel MOSFET Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC4449EDCB#TRMPBF vs LTC4449EDCB#TRPBF |
LTC4449EDCB#TRMPBF | Linear Technology | Check for Price | LTC4449 - High Speed Synchronous N-Channel MOSFET Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC4449EDCB#TRMPBF vs LTC4449EDCB#TRMPBF |
LTC4449EDCB#PBF | Linear Technology | Check for Price | LTC4449 - High Speed Synchronous N-Channel MOSFET Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC4449EDCB#TRMPBF vs LTC4449EDCB#PBF |
UCC27289DRCR | Texas Instruments | Check for Price | 2.5-A to 3.5-A, 120-V half bridge gate driver with 8-V UVLO and enable 10-VSON -40 to 125 | LTC4449EDCB#TRMPBF vs UCC27289DRCR |
L6747A | STMicroelectronics | Check for Price | High current MOSFET driver | LTC4449EDCB#TRMPBF vs L6747A |
UCC27289D | Texas Instruments | Check for Price | 2.5-A to 3.5-A, 120-V half bridge gate driver with 8-V UVLO and enable 8-SOIC -40 to 125 | LTC4449EDCB#TRMPBF vs UCC27289D |
A good PCB layout for the LTC4449EDCB involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces to reduce parasitic inductance.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines, and consider adding a small capacitor (e.g., 10nF) between the VCC and GND pins to filter out noise.
The LTC4449EDCB is rated for operation from -40°C to 125°C, but it's recommended to derate the device's performance at higher temperatures to ensure reliability.
Yes, the LTC4449EDCB is qualified for automotive and high-reliability applications, but it's essential to follow the recommended design and testing guidelines to ensure compliance with relevant standards.
To troubleshoot issues, start by verifying the power supply voltage, checking for proper component values and PCB layout, and using an oscilloscope to inspect the waveforms at the input and output pins.