Part Details for LTC3407IMSE-2#TR by Analog Devices Inc
Results Overview of LTC3407IMSE-2#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3407IMSE-2#TR Information
LTC3407IMSE-2#TR by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3407IMSE-2#TR
LTC3407IMSE-2#TR CAD Models
LTC3407IMSE-2#TR Part Data Attributes
|
LTC3407IMSE-2#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3407IMSE-2#TR
Analog Devices Inc
Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3407IMSE-2#TR
This table gives cross-reference parts and alternative options found for LTC3407IMSE-2#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3407IMSE-2#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3407EMSE-2#PBF | Analog Devices Inc | $5.2360 | Dual Synchronous, 800mA, 2.25MHz Step-Down DC/DC Regulator | LTC3407IMSE-2#TR vs LTC3407EMSE-2#PBF |
LTC3407IMSE-2#PBF | Analog Devices Inc | $5.5511 | Dual Synchronous, 800mA, 2.25MHz Step-Down DC/DC Regulator | LTC3407IMSE-2#TR vs LTC3407IMSE-2#PBF |
LTC3407EMSE-2#TR | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10 | LTC3407IMSE-2#TR vs LTC3407EMSE-2#TR |
LTC3407EMSE-2 | Linear Technology | Check for Price | LTC3407-2 - Dual Synchronous, 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3407IMSE-2#TR vs LTC3407EMSE-2 |
LTC3407IMSE-2#TRPBF | Linear Technology | Check for Price | LTC3407-2 - Dual Synchronous, 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3407IMSE-2#TR vs LTC3407IMSE-2#TRPBF |
LTC3407IMSE-2 | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10 | LTC3407IMSE-2#TR vs LTC3407IMSE-2 |
LTC3407IMSE-2#TR | Linear Technology | Check for Price | IC 1.6 A DUAL SWITCHING CONTROLLER, 2700 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | LTC3407IMSE-2#TR vs LTC3407IMSE-2#TR |
LTC3407EMSE-2#TRPBF | Linear Technology | Check for Price | LTC3407-2 - Dual Synchronous, 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3407IMSE-2#TR vs LTC3407EMSE-2#TRPBF |
LTC3407EMSE-2 | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10 | LTC3407IMSE-2#TR vs LTC3407EMSE-2 |