-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2865CMSE#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2865CMSE#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 12MSOPEP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4711 In Stock |
|
$2.5250 / $6.4500 | Buy Now |
DISTI #
584-LTC2865CMSETRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers RoHS: Compliant | 1228 |
|
$2.5200 / $4.9400 | Buy Now |
|
Analog Devices Inc | ±60V Fault Protected 3V to 5.5 Min Qty: 1 Package Multiple: 2500 | 3443 |
|
$2.5250 / $6.4500 | Buy Now |
DISTI #
LTC2865CMSETRPB
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.6100 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2865CMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2865CMSE#TRPBF
Analog Devices Inc
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2865CMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2865CMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2865IMSE#PBF | Analog Devices Inc | $2.8640 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2865CMSE#TRPBF vs LTC2865IMSE#PBF |
LTC2865HMSE#TRPBF | Analog Devices Inc | $3.1889 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2865CMSE#TRPBF vs LTC2865HMSE#TRPBF |
LTC2865IMSE#TRPBF | Linear Technology | Check for Price | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LTC2865CMSE#TRPBF vs LTC2865IMSE#TRPBF |
LTC2865IMSE#PBF | Linear Technology | Check for Price | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LTC2865CMSE#TRPBF vs LTC2865IMSE#PBF |
A good PCB layout for the LTC2865CMSE involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer board with a dedicated layer for the analog signals, and to minimize the length of the traces to reduce noise and EMI.
To optimize the performance of the LTC2865CMSE in a high-speed application, it's recommended to use a low-ESR capacitor for the VCC pin, keep the input and output traces short and well-matched, and use a high-quality clock source. Additionally, the device's internal clock can be synchronized with an external clock source to reduce jitter and improve performance.
The maximum operating temperature range for the LTC2865CMSE is -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
To troubleshoot issues with the LTC2865CMSE, start by checking the power supply voltage and ensuring that it's within the recommended range. Next, verify that the clock signal is stable and within the recommended frequency range. Then, check the input and output signals using an oscilloscope to identify any anomalies. Finally, consult the datasheet and application notes for troubleshooting guides and FAQs.
Yes, the LTC2865CMSE is compatible with lead-free soldering. The device is RoHS-compliant and can be soldered using lead-free soldering techniques. However, it's recommended to follow the recommended soldering profile and temperature range to ensure reliable operation and minimize the risk of damage.