-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Micropower Zero-Drift Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2055IDD#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6401
|
Newark | Op-Amp, 500Khz, -40 To 85Deg C, Dfn -8, No. Of Channels:2Channels, Gain Bandwidth Product:500Khz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:0.5Μv Rohs Compliant: Yes |Analog Devices LTC2055IDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5300 / $5.6900 | Buy Now |
DISTI #
LTC2055IDD#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6207 In Stock |
|
$3.5375 / $7.0200 | Buy Now |
DISTI #
584-LTC2055IDD#PBF
|
Mouser Electronics | Precision Amplifiers 2x uP Zero-Drift Op Amps RoHS: Compliant | 115 |
|
$3.5300 / $6.2900 | Buy Now |
DISTI #
V36:1790_06443071
|
Arrow Electronics | Op Amp Dual Zero Drift Amplifier R-R O/P 6V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2337 | Americas - 968 |
|
$3.4130 | Buy Now |
|
Analog Devices Inc | 2x uP Zero-Drift Op Amps Package Multiple: 121 | 1242 |
|
$2.8300 / $7.0200 | Buy Now |
DISTI #
84466989
|
Verical | Op Amp Dual Zero Drift Amplifier R-R O/P 6V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Date Code: 2337 | Americas - 968 |
|
$3.4130 | Buy Now |
DISTI #
84344117
|
Verical | Op Amp Dual Zero Drift Amplifier R-R O/P 6V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 67 Package Multiple: 67 Date Code: 2337 | Americas - 67 |
|
$3.0200 | Buy Now |
|
Rochester Electronics | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 74 |
|
$2.9800 / $3.7200 | Buy Now |
DISTI #
LTC2055IDD#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 121 | 0 |
|
$3.6500 / $4.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2055IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2055IDD#PBF
Analog Devices Inc
Dual Micropower Zero-Drift Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2055IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2055IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2055IDD | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2055IDD#PBF vs LTC2055IDD |
LTC2055IDD#TRPBF | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2055IDD#PBF vs LTC2055IDD#TRPBF |
LTC2055IDD#PBF | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2055IDD#PBF vs LTC2055IDD#PBF |
A good PCB layout for the LTC2055IDD#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and direct.
To ensure the LTC2055IDD#PBF operates within its specified temperature range, it's essential to provide adequate heat sinking, especially in high-power applications. A thermal interface material can be used to improve heat transfer between the device and the heat sink. Additionally, the device should be placed in a well-ventilated area to prevent overheating.
Exceeding the maximum ratings of the LTC2055IDD#PBF can lead to permanent damage to the device, including latch-up, thermal runaway, or even catastrophic failure. It's essential to ensure that the device operates within its specified voltage, current, and temperature ratings to prevent damage and ensure reliable operation.
To troubleshoot issues with the LTC2055IDD#PBF, start by verifying the PCB layout and ensuring that the device is properly connected and powered. Check for any signs of overheating, and verify that the input and output signals are within the specified ranges. Use an oscilloscope to visualize the signals and identify any anomalies. If the issue persists, consult the datasheet and application notes for guidance or contact Analog Devices' technical support.
The LTC2055IDD#PBF is a high-reliability device, but it's essential to follow proper design and manufacturing practices to ensure the device meets the required safety and reliability standards. Consult the datasheet and application notes for guidance on using the device in high-reliability or safety-critical applications.