Part Details for LTC2051HVIMS10#PBF by Linear Technology
Results Overview of LTC2051HVIMS10#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2051HVIMS10#PBF Information
LTC2051HVIMS10#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LTC2051HVIMS10#PBF
LTC2051HVIMS10#PBF CAD Models
LTC2051HVIMS10#PBF Part Data Attributes
|
LTC2051HVIMS10#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2051HVIMS10#PBF
Linear Technology
LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 562000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LTC2051HVIMS10#PBF
This table gives cross-reference parts and alternative options found for LTC2051HVIMS10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2051HVIMS10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2051HVIMS10 | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2051HVIMS10#PBF vs LTC2051HVIMS10 |
LTC2051HVIMS10#TRPBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2051HVIMS10#PBF vs LTC2051HVIMS10#TRPBF |
LTC2051HVIMS10#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO10 | LTC2051HVIMS10#PBF vs LTC2051HVIMS10#TR |
LTC2051HVIMS10#PBF | Analog Devices Inc | Check for Price | Dual Zero-Drift Operational Amplifiers | LTC2051HVIMS10#PBF vs LTC2051HVIMS10#PBF |
LTC2051HVIMS10#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2051HVIMS10 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the input bypass capacitors. Additionally, it's recommended to use a 4-layer board with a dedicated analog ground plane to minimize noise and interference.
-
The LTC2051HVIMS10 is rated for operation from -40°C to 125°C. To ensure operation within this range, make sure to provide adequate heat sinking, avoid exposing the device to extreme temperatures during storage or handling, and consider using thermal interface materials to improve heat transfer.
-
The recommended input capacitor value is 10uF to 22uF, with a low ESR (Equivalent Series Resistance) and a voltage rating of at least 10V. X5R or X7R ceramic capacitors are good choices due to their low ESR and high reliability.
-
To troubleshoot oscillations or instability issues, check the PCB layout for any signs of noise or interference, ensure that the input and output capacitors are properly selected and placed, and verify that the device is operating within its specified temperature range. Additionally, check for any signs of overloading or excessive output current.
-
Yes, the LTC2051HVIMS10 is a high-reliability device that meets the requirements of many high-reliability and aerospace applications. However, it's essential to follow the recommended PCB layout, thermal management, and component selection guidelines to ensure the device operates within its specified parameters.