Part Details for LTC1872ES6#TRPBF by Analog Devices Inc
Results Overview of LTC1872ES6#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1872ES6#TRPBF Information
LTC1872ES6#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1872ES6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2209
|
Newark | Dc/Dc Ctrl, Boost, 550Khz, 85Deg C, Control Mode:Current Mode Control, Supply Voltage Min:2.5V, Supply Voltage Max:9.8V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1872ES6#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2103 |
|
$2.8800 / $7.0900 | Buy Now |
DISTI #
161-LTC1872ES6#TRPBFCT-ND
|
DigiKey | IC REG CTRLR BOOST/SEPIC SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5177 In Stock |
|
$2.8750 / $7.0900 | Buy Now |
DISTI #
584-LTC1872ES6#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Const Freq C Mode Boost DC/DC Cntr in SO RoHS: Compliant | 4879 |
|
$2.8800 / $5.5500 | Buy Now |
|
Analog Devices Inc | Const Freq C Mode Boost DC/DC Min Qty: 1 Package Multiple: 2500 | 1036 |
|
$2.3000 / $7.0900 | Buy Now |
DISTI #
LTC1872ES6TRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷9.8VDC, Uout: 0.8÷36VDC, 10A, SMD Min Qty: 2500 | 0 |
|
$2.6000 | RFQ |
DISTI #
LTC1872ES6TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9700 / $3.0900 | Buy Now |
Part Details for LTC1872ES6#TRPBF
LTC1872ES6#TRPBF CAD Models
LTC1872ES6#TRPBF Part Data Attributes
|
LTC1872ES6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1872ES6#TRPBF
Analog Devices Inc
Constant Frequency Current Mode Step-Up DC/DC Controller in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1872ES6#TRPBF
This table gives cross-reference parts and alternative options found for LTC1872ES6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1872ES6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1872ES6#TRMPBF | Analog Devices Inc | $3.3367 | Constant Frequency Current Mode Step-Up DC/DC Controller in SOT-23 | LTC1872ES6#TRPBF vs LTC1872ES6#TRMPBF |
LTC1872ES6#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, CMOS, PDSO6 | LTC1872ES6#TRPBF vs LTC1872ES6#TR |
LTC1872ES6#TRPBF | Linear Technology | Check for Price | LTC1872 - Constant Frequency Current Mode Step-Up DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC1872ES6#TRPBF vs LTC1872ES6#TRPBF |
LTC1872ES6#TRM | Linear Technology | Check for Price | LTC1872 - Constant Frequency Current Mode Step-Up DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC1872ES6#TRPBF vs LTC1872ES6#TRM |
LTC1872ES6#TRM | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, CMOS, PDSO6 | LTC1872ES6#TRPBF vs LTC1872ES6#TRM |
LTC1872ES6#PBF | Analog Devices Inc | Check for Price | Constant Frequency Current Mode Step-Up DC/DC Controller in SOT-23 | LTC1872ES6#TRPBF vs LTC1872ES6#PBF |
LTC1872ES6#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1872ES6 is 60V, but it's recommended to keep it below 50V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
-
The maximum output current that the LTC1872ES6 can deliver is 2A, but it's recommended to keep it below 1.5A for reliable operation.
-
The output voltage of the LTC1872ES6 can be adjusted by using a resistive divider network between the output and the feedback pin. The ratio of the resistors determines the output voltage.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.