Part Details for LTC1759CG#TRPBF by Analog Devices Inc
Results Overview of LTC1759CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1759CG#TRPBF Information
LTC1759CG#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1759CG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1759CG#TRPBF-ND
|
DigiKey | IC BATT CHG SMART 1CEL 36SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7375 | Buy Now |
DISTI #
584-LTC1759CG#TRPBF
|
Mouser Electronics | Battery Management Smart Bat Chr RoHS: Compliant | 0 |
|
$9.7300 | Order Now |
|
Analog Devices Inc | Smart Bat Chr Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$7.7900 / $9.7375 | Buy Now |
DISTI #
LTC1759CG#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$10.0600 / $10.4600 | Buy Now |
Part Details for LTC1759CG#TRPBF
LTC1759CG#TRPBF CAD Models
LTC1759CG#TRPBF Part Data Attributes
|
LTC1759CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1759CG#TRPBF
Analog Devices Inc
Smart Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 230 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1759CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1759CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1759CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1759CG | Analog Devices Inc | Check for Price | Battery Charge Controller, Current-mode, 0.2A, 230kHz Switching Freq-Max, CMOS, PDSO36 | LTC1759CG#TRPBF vs LTC1759CG |
LTC1759CG#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1759CG involves keeping the power traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the IC. A 4-layer board with a dedicated power plane and a solid ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
-
The choice of input and output capacitors for the LTC1759CG depends on the specific application requirements. In general, low-ESR capacitors with a high ripple current rating are recommended. The datasheet provides guidelines for selecting the right capacitors, including a list of recommended capacitor values and types. Additionally, the application note AN113 provides more detailed information on capacitor selection.
-
The maximum ambient temperature range for the LTC1759CG is -40°C to 125°C. However, the device can operate at a junction temperature of up to 150°C. It's important to ensure that the device is properly cooled and that the thermal design is adequate to prevent overheating.
-
Yes, the LTC1759CG is qualified for use in high-reliability and automotive applications. It meets the requirements of the AEC-Q100 standard for automotive grade devices, and it is also suitable for use in high-reliability applications such as aerospace and defense. However, it's important to ensure that the device is properly qualified and tested for the specific application requirements.
-
Troubleshooting common issues with the LTC1759CG involves following a systematic approach to identify and isolate the problem. This includes checking the power supply, input and output voltages, and the PCB layout. The datasheet and application notes provide guidance on troubleshooting common issues, and Analog Devices also offers technical support and resources to help with troubleshooting.