Part Details for LTC1704EGN#PBF by Analog Devices Inc
Results Overview of LTC1704EGN#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1704EGN#PBF Information
LTC1704EGN#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1704EGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1704EGN#PBF-ND
|
DigiKey | IC REG DL BUCK/LNR 550KHZ 16SSOP Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4469 | Buy Now |
DISTI #
584-LTC1704EGN#PBF
|
Mouser Electronics | Switching Voltage Regulators 550kHz Sync Sw Reg Cntr Plus Lin Reg Cnt RoHS: Compliant | 0 |
|
$6.3800 / $13.2000 | Order Now |
|
Analog Devices Inc | 550kHz Sync Sw Reg Cntr Plus L Package Multiple: 100 | 2300 |
|
$4.9400 / $6.9300 | Buy Now |
DISTI #
35242802
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 650kHz 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2300 |
|
$6.1101 | Buy Now |
|
Rochester Electronics | LTC1704 - 550kHz Synchronous Switching Regulator Controller Plus Linear Regulator Controller RoHS: Compliant Status: Active Min Qty: 1 | 2005 |
|
$5.2000 / $6.5000 | Buy Now |
DISTI #
LTC1704EGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.3800 / $7.0000 | Buy Now |
Part Details for LTC1704EGN#PBF
LTC1704EGN#PBF CAD Models
LTC1704EGN#PBF Part Data Attributes
|
LTC1704EGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1704EGN#PBF
Analog Devices Inc
550kHz Synchronous Switching Regulator Controller Plus Linear Regulator Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.15 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 650 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1704EGN#PBF
This table gives cross-reference parts and alternative options found for LTC1704EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1704EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1704EGN#PBF | Linear Technology | Check for Price | LTC1704 - 550kHz Synchronous Switching Regulator Controller Plus Linear Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1704EGN#PBF vs LTC1704EGN#PBF |