Part Details for LTC1685CS8 by Analog Devices Inc
Results Overview of LTC1685CS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1685CS8 Information
LTC1685CS8 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC1685CS8
LTC1685CS8 CAD Models
LTC1685CS8 Part Data Attributes
|
LTC1685CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1685CS8
Analog Devices Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 22 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 22 ns | |
Width | 3.899 mm |
Alternate Parts for LTC1685CS8
This table gives cross-reference parts and alternative options found for LTC1685CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1685CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1685CS8#PBF | Analog Devices Inc | $6.2784 | 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver | LTC1685CS8 vs LTC1685CS8#PBF |
LTC1685CS8 | Linear Technology | Check for Price | LTC1685 - 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1685CS8 vs LTC1685CS8 |
LTC1685IS8 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | LTC1685CS8 vs LTC1685IS8 |
LTC1685CS8#PBF | Linear Technology | Check for Price | LTC1685 - 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1685CS8 vs LTC1685CS8#PBF |
LTC1685CS8#TRPBF | Linear Technology | Check for Price | LTC1685 - 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1685CS8 vs LTC1685CS8#TRPBF |
LTC1685CS8#TR | Linear Technology | Check for Price | LTC1685 - 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1685CS8 vs LTC1685CS8#TR |
LTC1685IS8 | Linear Technology | Check for Price | LTC1685 - 52Mbps, Precision Delay, RS485 Fail-Safe Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1685CS8 vs LTC1685IS8 |
LTC1685IS8#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | LTC1685CS8 vs LTC1685IS8#TR |
ISL3259EIBZ-T | Intersil Corporation | Check for Price | ±15kV ESD Protected, 100Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers; DFN10, MSOP8, SOIC8; Temp Range: -40° to 85°C | LTC1685CS8 vs ISL3259EIBZ-T |
ISL3259EIBZ | Intersil Corporation | Check for Price | ±15kV ESD Protected, 100Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers; DFN10, MSOP8, SOIC8; Temp Range: -40° to 85°C | LTC1685CS8 vs ISL3259EIBZ |