Part Details for LTC1643ALCGN#PBF by Linear Technology
Results Overview of LTC1643ALCGN#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1643ALCGN#PBF Information
LTC1643ALCGN#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1643ALCGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 219 |
|
RFQ | ||
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ |
Part Details for LTC1643ALCGN#PBF
LTC1643ALCGN#PBF CAD Models
LTC1643ALCGN#PBF Part Data Attributes
|
LTC1643ALCGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1643ALCGN#PBF
Linear Technology
LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES A -12V SUPPLY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 11.4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1643ALCGN#PBF
This table gives cross-reference parts and alternative options found for LTC1643ALCGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1643ALCGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1643ALIGN#TRPBF | Analog Devices Inc | Check for Price | PCI-Bus Hot Swap Controller | LTC1643ALCGN#PBF vs LTC1643ALIGN#TRPBF |
LTC1643ALCGN#TRPBF | Linear Technology | Check for Price | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1643ALCGN#PBF vs LTC1643ALCGN#TRPBF |
LTC1643ALCGN#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | LTC1643ALCGN#PBF vs LTC1643ALCGN#TR |
LTC1643ALIGN#TR | Linear Technology | Check for Price | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1643ALCGN#PBF vs LTC1643ALIGN#TR |
LTC1643ALIGN#TRPBF | Linear Technology | Check for Price | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1643ALCGN#PBF vs LTC1643ALIGN#TRPBF |
LTC1643ALIGN#TRPB | Linear Technology | Check for Price | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16, Power Management Circuit | LTC1643ALCGN#PBF vs LTC1643ALIGN#TRPB |
LTC1643ALIGN | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | LTC1643ALCGN#PBF vs LTC1643ALIGN |
LTC1643ALIGN | Linear Technology | Check for Price | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1643ALCGN#PBF vs LTC1643ALIGN |
LTC1643ALIGN#PBF | Linear Technology | Check for Price | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1643ALCGN#PBF vs LTC1643ALIGN#PBF |
LTC1643ALCGN#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1643ALCGN#PBF is -40°C to 125°C.
-
To ensure proper power-up and initialization, follow the recommended power-up sequence: VCC, then VREF, and finally the input signal. Also, ensure that the input signal is within the specified range and that the device is properly bypassed.
-
For optimal performance, follow the recommended layout and PCB design guidelines: keep the input and output traces short and separate, use a solid ground plane, and place bypass capacitors close to the device. Also, avoid routing high-frequency signals near the device.
-
To troubleshoot common issues, check the power supply and input signal integrity, ensure proper bypassing and decoupling, and verify that the device is properly configured and initialized. Also, consult the datasheet and application notes for troubleshooting guidelines.
-
The LTC1643ALCGN#PBF is a 16-bit, 1.25Msps ADC with a high-speed SPI interface and low power consumption. It differs from other similar devices in its specific feature set, such as its high-speed conversion rate, low power consumption, and small package size.