Part Details for LTC1606ACSW#PBF by Analog Devices Inc
Results Overview of LTC1606ACSW#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1606ACSW#PBF Information
LTC1606ACSW#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1606ACSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1606ACSW#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
27 In Stock |
|
$39.3748 / $52.8100 | Buy Now |
DISTI #
584-LTC1606ACSW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 250ksps, 1x S ADC RoHS: Compliant | 17 |
|
$40.9000 / $56.6000 | Buy Now |
DISTI #
V36:1790_06441863
|
Arrow Electronics | 1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 10 Weeks Date Code: 1931 | Americas - 6 |
|
$36.7500 | Buy Now |
|
Analog Devices Inc | 16-B, 250ksps, 1x S ADC Package Multiple: 27 | 1086 |
|
$31.5000 / $52.8100 | Buy Now |
DISTI #
LTC1606ACSW#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 27 | 0 |
|
$40.6700 / $47.2500 | Buy Now |
Part Details for LTC1606ACSW#PBF
LTC1606ACSW#PBF CAD Models
LTC1606ACSW#PBF Part Data Attributes
|
LTC1606ACSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1606ACSW#PBF
Analog Devices Inc
16-Bit, 250ksps, Single Supply ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1620 (SW28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 2.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.89 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LTC1606ACSW#PBF
This table gives cross-reference parts and alternative options found for LTC1606ACSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1606ACSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1606AISW | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1606ACSW#PBF vs LTC1606AISW |
LTC1606ACSW#PBF | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1606ACSW#PBF vs LTC1606ACSW#PBF |
LTC1606ACSW#TRPBF | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1606ACSW#PBF vs LTC1606ACSW#TRPBF |
LTC1606AISW#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PDSO28 | LTC1606ACSW#PBF vs LTC1606AISW#TR |
LTC1606ACSW | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1606ACSW#PBF vs LTC1606ACSW |
LTC1606ACSW#TR | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1606ACSW#PBF vs LTC1606ACSW#TR |
LTC1606ACSW#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1606 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer board with a dedicated analog ground plane is recommended. Additionally, keep the input and output traces short and away from digital signals.
-
To optimize the performance of the LTC1606 in a noisy environment, use a low-pass filter at the input, such as a ferrite bead or a capacitor, to reduce high-frequency noise. Also, use a shielded enclosure and keep the device away from sources of electromagnetic interference (EMI). Additionally, use a low-noise power supply and decouple the power pins with capacitors.
-
The maximum clock frequency that can be used with the LTC1606 is 50 MHz. However, the actual clock frequency used may be limited by the specific application and the noise environment. It is recommended to consult the datasheet and application notes for more information on clock frequency selection.
-
Yes, the LTC1606 can be used in a multi-channel application. The device has a serial interface that allows multiple devices to be connected in a daisy-chain configuration. However, the maximum number of devices that can be connected in a chain is limited by the clock frequency and the total capacitance of the interface. Consult the datasheet and application notes for more information on multi-channel applications.
-
To troubleshoot issues with the LTC1606, start by checking the power supply and clock signals to ensure they are within the recommended specifications. Then, check the input and output signals using an oscilloscope to identify any anomalies. Consult the datasheet and application notes for more information on troubleshooting techniques and common issues.