Part Details for LTC1542IS8#PBF by Linear Technology
Results Overview of LTC1542IS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1542IS8#PBF Information
LTC1542IS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LTC1542IS8#PBF
LTC1542IS8#PBF CAD Models
LTC1542IS8#PBF Part Data Attributes
|
LTC1542IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1542IS8#PBF
Linear Technology
LTC1542 - Micropower Op Amp, Comparator and Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for LTC1542IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1542IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1542IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1542IS8#TR | Linear Technology | Check for Price | LTC1542 - Micropower Op Amp, Comparator and Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1542IS8#PBF vs LTC1542IS8#TR |
LTC1542CS8 | Linear Technology | Check for Price | LTC1542 - Micropower Op Amp, Comparator and Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1542IS8#PBF vs LTC1542CS8 |
LTC1542CS8#PBF | Linear Technology | Check for Price | LTC1542 - Micropower Op Amp, Comparator and Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1542IS8#PBF vs LTC1542CS8#PBF |
LTC1542CS8#TRPBF | Linear Technology | Check for Price | LTC1542 - Micropower Op Amp, Comparator and Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1542IS8#PBF vs LTC1542CS8#TRPBF |
LTC1542IS8#TRPBF | Linear Technology | Check for Price | LTC1542 - Micropower Op Amp, Comparator and Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1542IS8#PBF vs LTC1542IS8#TRPBF |
LTC1542CS8#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO8 | LTC1542IS8#PBF vs LTC1542CS8#TR |
LTC1542CS8#TRPBF | Analog Devices Inc | Check for Price | Micropower Op Amp, Comparator and Reference | LTC1542IS8#PBF vs LTC1542CS8#TRPBF |
LTC1542CS8#TR | Linear Technology | Check for Price | LTC1542 - Micropower Op Amp, Comparator and Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1542IS8#PBF vs LTC1542CS8#TR |