Part Details for LTC1536CMS8#TR by Analog Devices Inc
Results Overview of LTC1536CMS8#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1536CMS8#TR Information
LTC1536CMS8#TR by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1536CMS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1465 |
|
RFQ |
Part Details for LTC1536CMS8#TR
LTC1536CMS8#TR CAD Models
LTC1536CMS8#TR Part Data Attributes
|
LTC1536CMS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1536CMS8#TR
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 3 Channel, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MANUAL PUSHBUTTON RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1536CMS8#TR
This table gives cross-reference parts and alternative options found for LTC1536CMS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1536CMS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1536CMS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 3 Channel, PDSO8 | LTC1536CMS8#TR vs LTC1536CMS8 |
LTC1536CMS8#PBF | Analog Devices Inc | Check for Price | Precision Triple Supply Monitor for PCI Applications | LTC1536CMS8#TR vs LTC1536CMS8#PBF |
LTC1536CMS8#PBF | Linear Technology | Check for Price | LTC1536 - Precision Triple Supply Monitor for PCI Applications; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1536CMS8#TR vs LTC1536CMS8#PBF |
LTC1536CMS8#TRPBF | Linear Technology | Check for Price | LTC1536 - Precision Triple Supply Monitor for PCI Applications; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1536CMS8#TR vs LTC1536CMS8#TRPBF |
LTC1536CMS8 | Linear Technology | Check for Price | LTC1536 - Precision Triple Supply Monitor for PCI Applications; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1536CMS8#TR vs LTC1536CMS8 |
LTC1536CMS8#TR | Linear Technology | Check for Price | LTC1536 - Precision Triple Supply Monitor for PCI Applications; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1536CMS8#TR vs LTC1536CMS8#TR |