Part Details for LTC1446CS8#TRPBF by Linear Technology
Results Overview of LTC1446CS8#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1446CS8#TRPBF Information
LTC1446CS8#TRPBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1446CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 2050 |
|
RFQ | |
|
Win Source Electronics | IC D/A CONV 12BIT R-R DUAL 8SOIC | 2700 |
|
$0.3754 / $0.5631 | Buy Now |
Part Details for LTC1446CS8#TRPBF
LTC1446CS8#TRPBF CAD Models
LTC1446CS8#TRPBF Part Data Attributes
|
LTC1446CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1446CS8#TRPBF
Linear Technology
LTC1446 - Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.145 V | |
Analog Output Voltage-Min | 4.045 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.1221% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1446CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1446CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1446CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1446IS8#PBF | Linear Technology | Check for Price | LTC1446 - Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1446CS8#TRPBF vs LTC1446IS8#PBF |
LTC1446IS8#TRPBF | Analog Devices Inc | Check for Price | Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8 | LTC1446CS8#TRPBF vs LTC1446IS8#TRPBF |
LTC1446CS8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC1446CS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer board with a dedicated power plane is also recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout, and add a 10nF to 100nF capacitor between the VCC and GND pins. Also, avoid using long input traces and keep the output load capacitance below 10nF.
-
The maximum operating temperature range for the LTC1446CS8 is -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, so it's recommended to operate it within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the LTC1446CS8 is suitable for high-reliability and automotive applications. It's built with high-reliability materials and manufacturing processes, and it's qualified to meet the requirements of the AEC-Q100 automotive standard.
-
The power dissipation of the LTC1446CS8 can be calculated using the formula: Pd = (VIN x IIN) + (VOUT x IOUT). Make sure to consider the device's quiescent current and the output current when calculating the power dissipation.