Part Details for LTC1050HS8#TRPBF by Analog Devices Inc
Results Overview of LTC1050HS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1050HS8#TRPBF Information
LTC1050HS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC1050HS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1050HS8#TRPBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5250 | Buy Now |
DISTI #
584-LTC1050HS8#TRPBF
|
Mouser Electronics | Precision Amplifiers Prec Zero-Drift Op Amp w/ Int Caps RoHS: Compliant | 0 |
|
$5.4900 | Order Now |
|
Analog Devices Inc | Prec Zero-Drift Op Amp w/ Int Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.4200 / $5.5250 | Buy Now |
DISTI #
LTC1050HS8TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.7000 / $5.9400 | Buy Now |
Part Details for LTC1050HS8#TRPBF
LTC1050HS8#TRPBF CAD Models
LTC1050HS8#TRPBF Part Data Attributes
|
LTC1050HS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1050HS8#TRPBF
Analog Devices Inc
Precision Zero-Drift Operational Amplifier with Internal Capacitors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2500 | |
Width | 3.9 mm |
Alternate Parts for LTC1050HS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1050HS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1050HS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1050HS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 5uV Offset-Max, PDSO8 | LTC1050HS8#TRPBF vs LTC1050HS8#TR |
LTC1050HS8#TR | Linear Technology | Check for Price | LTC1050 - Precision Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LTC1050HS8#TRPBF vs LTC1050HS8#TR |
LTC1050HS8#TRPBF | Linear Technology | Check for Price | LTC1050 - Precision Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LTC1050HS8#TRPBF vs LTC1050HS8#TRPBF |
LTC1050MS8 | Linear Technology | Check for Price | IC OP-AMP, PDSO8, 0.150 INCH, PLASTIC, SO-8, Operational Amplifier | LTC1050HS8#TRPBF vs LTC1050MS8 |
LTC1050CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO8 | LTC1050HS8#TRPBF vs LTC1050CS8#TR |
LTC1050HS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1050HS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the input filter capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The input filter capacitors should be chosen based on the frequency range of interest and the desired noise rejection. A good starting point is to use 1uF to 10uF ceramic capacitors with a voltage rating of at least 10V. The capacitor's ESR should be low enough to minimize voltage drop and noise.
-
The maximum input voltage that the LTC1050HS8 can handle is 36V, but it's recommended to keep the input voltage below 30V to ensure reliable operation and minimize the risk of damage.
-
Yes, the LTC1050HS8 can be used in a single-supply application, but it requires a voltage divider or other level-shifting circuitry to bias the input signal to the correct range. The output voltage will also be referenced to the negative supply rail.
-
The output voltage of the LTC1050HS8 is determined by the input voltage, the gain setting, and the reference voltage. The output voltage can be calculated using the equation: Vout = (Vin x Gain) + Vref, where Vin is the input voltage, Gain is the gain setting, and Vref is the reference voltage.