Part Details for LTC1043CN#PBF by Linear Technology
Results Overview of LTC1043CN#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1043CN#PBF Information
LTC1043CN#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for LTC1043CN#PBF
LTC1043CN#PBF CAD Models
LTC1043CN#PBF Part Data Attributes
|
LTC1043CN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1043CN#PBF
Linear Technology
LTC1043 - Dual Precision Instrumentation Switched-Capacitor Building Block; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO BE OPERATED FROM A +/-5V DUAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC1043CN#PBF
This table gives cross-reference parts and alternative options found for LTC1043CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1043CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1043CN#PBF | Analog Devices Inc | $5.6254 | Dual Precision Instrumentation Switched-Capacitor Building Block | LTC1043CN#PBF vs LTC1043CN#PBF |
LTC1043CN | Linear Technology | Check for Price | LTC1043 - Dual Precision Instrumentation Switched-Capacitor Building Block; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C | LTC1043CN#PBF vs LTC1043CN |
LTC1043CN#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1043CN#PBF is -40°C to 85°C.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source between 4.5V and 18V, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input voltage is within the recommended range.
-
To minimize noise and interference, use a multi-layer PCB with a solid ground plane, keep the input and output traces separate, and use shielded cables for input and output connections. Also, place the decoupling capacitors close to the VCC pin.
-
To troubleshoot common issues, check the power supply voltage, input and output connections, and decoupling capacitors. Ensure the input voltage is within the recommended range, and the output is properly terminated. Also, check for any layout or routing issues that may be causing oscillations or instability.
-
Yes, the LTC1043CN#PBF can be used in a switching regulator application. However, ensure the input voltage is within the recommended range, and the output is properly filtered to minimize ripple and noise.