Part Details for LT6230CS6-10#TRPBF by Linear Technology
Results Overview of LT6230CS6-10#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6230CS6-10#TRPBF Information
LT6230CS6-10#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6230CS6-10#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT6230 - 215MHz, Rail-to-Rail Output, 1.1Hz, 3.5mA Op Amp Family RoHS: Compliant Status: Active Min Qty: 1 | 63 |
|
$2.0700 / $2.5900 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1.45GHZ RRO TSOT23-6 | 10000 |
|
$5.6786 / $8.5178 | Buy Now |
Part Details for LT6230CS6-10#TRPBF
LT6230CS6-10#TRPBF CAD Models
LT6230CS6-10#TRPBF Part Data Attributes
|
LT6230CS6-10#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6230CS6-10#TRPBF
Linear Technology
LT6230 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 11 µA | |
Bias Current-Max (IIB) @25C | 11 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 31 V/us | |
Slew Rate-Nom | 315 V/us | |
Supply Current-Max | 4.6 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1450000 | |
Voltage Gain-Min | 4100 | |
Wideband | YES | |
Width | 1.625 mm |
Alternate Parts for LT6230CS6-10#TRPBF
This table gives cross-reference parts and alternative options found for LT6230CS6-10#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6230CS6-10#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6230CS6-10#TR | Linear Technology | Check for Price | LT6230 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6230CS6-10#TRPBF vs LT6230CS6-10#TR |
LT6230CS6-10#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 600uV Offset-Max, PDSO6 | LT6230CS6-10#TRPBF vs LT6230CS6-10#TR |
LT6230CS6-10#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6230CS6-10 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and keep the input and output resistors within the recommended range. Also, avoid using capacitors with high ESR values.
-
The maximum power dissipation of the LT6230CS6-10 is dependent on the ambient temperature and the thermal resistance of the package. For the 6-pin TSOT-23 package, the maximum power dissipation is approximately 1.3W at 25°C ambient temperature.
-
The LT6230CS6-10 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper thermal management to maintain reliability.
-
To protect the LT6230CS6-10 from input voltage transients, use a TVS diode or a transient voltage suppressor at the input, and ensure that the input capacitor is rated for the maximum input voltage. Also, consider adding a series resistor at the input to limit the inrush current.