Part Details for LT3970IMS#PBF by Linear Technology
Results Overview of LT3970IMS#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3970IMS#PBF Information
LT3970IMS#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3970IMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT3970 - Step-Down Regulator with 2uA Quiescent Current and Integrated Diodes RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$3.3800 / $4.2200 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 535MA 10MSOP | 2810 |
|
$7.7001 / $9.9459 | Buy Now |
Part Details for LT3970IMS#PBF
LT3970IMS#PBF CAD Models
LT3970IMS#PBF Part Data Attributes
|
LT3970IMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3970IMS#PBF
Linear Technology
LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.21 V TO 25 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.865 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2640 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3970IMS#PBF
This table gives cross-reference parts and alternative options found for LT3970IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3970IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3970EMS#PBF | Analog Devices Inc | $4.2201 | LT3970EMS#PBF | LT3970IMS#PBF vs LT3970EMS#PBF |
LT3970IMS#PBF | Analog Devices Inc | $4.8627 | LT3970IMS#PBF | LT3970IMS#PBF vs LT3970IMS#PBF |
LT3970IMS#TRPBF | Linear Technology | Check for Price | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3970IMS#PBF vs LT3970IMS#TRPBF |
LT3970IMS#TRPBF | Analog Devices Inc | Check for Price | LT3970IMS#TRPBF | LT3970IMS#PBF vs LT3970IMS#TRPBF |
LT3970EMS#TRPBF | Linear Technology | Check for Price | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3970IMS#PBF vs LT3970EMS#TRPBF |
LT3970EMS#PBF | Linear Technology | Check for Price | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3970IMS#PBF vs LT3970EMS#PBF |
LT3970IMS#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3970IMS can handle is 36V, but it's recommended to keep it below 30V for optimal performance and reliability.
-
To minimize EMI and noise, it's recommended to follow a star-ground configuration, keep the input and output capacitors close to the IC, and use a solid ground plane. Additionally, use a shielded inductor and keep the switching node (SW) away from sensitive nodes.
-
The recommended inductor value is between 1.5uH to 3.3uH, and a shielded inductor is recommended to reduce EMI. The inductor type should be a low-loss, high-current inductor with a high saturation current rating.
-
The output voltage of the LT3970IMS can be adjusted by changing the resistor divider ratio (R1 and R2) connected to the FB pin. The output voltage is calculated using the formula: Vout = 0.8V x (1 + R2/R1).
-
The maximum output current that the LT3970IMS can deliver is 2A, but it's recommended to keep it below 1.5A for optimal performance and reliability.