Part Details for LT3758MPMSE#PBF by Linear Technology
Results Overview of LT3758MPMSE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3758MPMSE#PBF Information
LT3758MPMSE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3758MPMSE#PBF
LT3758MPMSE#PBF CAD Models
LT3758MPMSE#PBF Part Data Attributes
|
LT3758MPMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3758MPMSE#PBF
Linear Technology
LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 7.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3758MPMSE#PBF
This table gives cross-reference parts and alternative options found for LT3758MPMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3758MPMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3758MPMSE#PBF | Analog Devices Inc | $12.6001 | High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller | LT3758MPMSE#PBF vs LT3758MPMSE#PBF |
LT3758MPMSE#TRPBF | Linear Technology | Check for Price | LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C | LT3758MPMSE#PBF vs LT3758MPMSE#TRPBF |
LT3758MPMSE#TRPBF | Analog Devices Inc | Check for Price | High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller | LT3758MPMSE#PBF vs LT3758MPMSE#TRPBF |
LT3758MPMSE#PBF Frequently Asked Questions (FAQ)
-
The LT3758 can handle input voltages up to 60V, but it's recommended to keep it below 50V for optimal performance and reliability.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and direct. Also, consider using a shielded inductor and orienting the IC to minimize radiation.
-
The recommended PCB layout for the LT3758 involves placing the input capacitors close to the VIN pin, the output capacitors close to the VOUT pin, and the inductor close to the SW pin. Keep the high-current paths short and direct, and use a solid ground plane to reduce noise and EMI.
-
To select the right inductor for the LT3758, consider the maximum current rating, inductance value, and core material. A good starting point is to choose an inductor with a saturation current rating above the maximum output current, and an inductance value between 1-10uH. Ferrite or iron powder cores are good options.
-
The LT3758 can deliver up to 2A of output current, but the actual output current capability depends on the input voltage, output voltage, and thermal conditions. Be sure to check the datasheet for the recommended operating conditions and thermal derating.