-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.1A Step-Up DC/DC Converter with Integrated Soft-Start
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3467EDDB#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3053
|
Newark | Switching Regulator, 1.1A, Dfn-Ep-8 Rohs Compliant: Yes |Analog Devices LT3467EDDB#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1300 / $7.2500 | Buy Now |
DISTI #
LT3467EDDB#TRMPBFCT-ND
|
DigiKey | IC REG BST FLYBACK ADJ 1.1A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1424 In Stock |
|
$2.9625 / $7.2500 | Buy Now |
DISTI #
584-LT3467EDDBTRMPBF
|
Mouser Electronics | Switching Voltage Regulators 1.1A Boost DC/DC Conv w/ Int Soft-Start RoHS: Compliant | 666 |
|
$2.9600 / $5.7000 | Buy Now |
|
Analog Devices Inc | 1.1A Boost DC/DC Conv w/ Int S Package Multiple: 500 | 285 |
|
$2.3700 / $7.2500 | Buy Now |
DISTI #
35213636
|
Verical | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.9314 | Buy Now |
DISTI #
LT3467EDDBTRMPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.0600 / $3.2600 | Buy Now |
DISTI #
SMC-LT3467EDDB#TRMPBF
|
Sensible Micro Corporation | 1.1A Boost Dc/Dc Conv W/ Int S RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Tape & Reel | 1089 |
|
$2.3490 / $2.5448 | RFQ |
|
Win Source Electronics | Sp-Swreg/Monolithic 1.1A 1.3Mhz Boost Converter In Dfn-8 W/ Integrated Soft-Start | 4125 |
|
$13.0573 / $19.5853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3467EDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3467EDDB#TRMPBF
Analog Devices Inc
1.1A Step-Up DC/DC Converter with Integrated Soft-Start
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH OUTPUT VOLTAGE UPTO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT3467EDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3467EDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3467IDDB#TRPBF | Linear Technology | Check for Price | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3467EDDB#TRMPBF vs LT3467IDDB#TRPBF |
LT3467IDDB#TRMPBF | Linear Technology | Check for Price | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3467EDDB#TRMPBF vs LT3467IDDB#TRMPBF |
LT3467EDDB#TRPBF | Linear Technology | Check for Price | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3467EDDB#TRMPBF vs LT3467EDDB#TRPBF |
LT3467IDDB#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 1600kHz Switching Freq-Max, PDSO8 | LT3467EDDB#TRMPBF vs LT3467IDDB#TRM |
LT3467IDDB#PBF | Analog Devices Inc | Check for Price | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | LT3467EDDB#TRMPBF vs LT3467IDDB#PBF |
The maximum input voltage that can be applied to the LT3467EDDB is 15V, but it's recommended to operate within the specified input voltage range of 3.5V to 12V for optimal performance.
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the input voltage should be well-regulated and free of noise.
The maximum output current that the LT3467EDDB can deliver is 2A, but it's recommended to operate within the specified output current range of 0.1A to 1.5A for optimal performance and to prevent overheating.
To reduce the noise and ripple in the output voltage, it's recommended to use a low-ESR output capacitor, add a noise-reducing capacitor (e.g., 10nF) between the VOUT and GND pins, and ensure good PCB layout practices, such as separating the input and output circuits.
The thermal shutdown temperature of the LT3467EDDB is typically around 150°C, but it can vary depending on the specific device and operating conditions. It's essential to ensure good thermal management and heat dissipation to prevent overheating.