Part Details for LT3464ETS8#PBF by Analog Devices Inc
Results Overview of LT3464ETS8#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3464ETS8#PBF Information
LT3464ETS8#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3464ETS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 749 |
|
RFQ |
Part Details for LT3464ETS8#PBF
LT3464ETS8#PBF CAD Models
LT3464ETS8#PBF Part Data Attributes
|
LT3464ETS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3464ETS8#PBF
Analog Devices Inc
Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT3464ETS8#PBF
This table gives cross-reference parts and alternative options found for LT3464ETS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3464ETS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3464ETS8#TRPBF | Analog Devices Inc | $3.3127 | Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT | LT3464ETS8#PBF vs LT3464ETS8#TRPBF |
LT3464ETS8 | Analog Devices Inc | Check for Price | Switching Regulator, 0.14A, PDSO8 | LT3464ETS8#PBF vs LT3464ETS8 |
LT3464ETS8 | Linear Technology | Check for Price | LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3464ETS8#PBF vs LT3464ETS8 |
LT3464ETS8#TRPBF | Linear Technology | Check for Price | LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3464ETS8#PBF vs LT3464ETS8#TRPBF |
LT3464ETS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, 0.14A, PDSO8 | LT3464ETS8#PBF vs LT3464ETS8#TR |
LT3464ETS8#TRM | Linear Technology | Check for Price | LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3464ETS8#PBF vs LT3464ETS8#TRM |
LT3464ETS8#TRMPBF | Linear Technology | Check for Price | LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3464ETS8#PBF vs LT3464ETS8#TRMPBF |
LT3464ETS8#TR | Linear Technology | Check for Price | LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3464ETS8#PBF vs LT3464ETS8#TR |
LT3464ETS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3464 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise. A 4-layer board with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, use a low-ESR output capacitor, and avoid using capacitors with high ESL. Also, ensure that the input voltage is within the recommended range and that the device is not operated in a high-temperature environment.
-
The maximum input voltage that can be applied to the LT3464 is 15V. Exceeding this voltage can cause damage to the device. It's recommended to use a voltage regulator or a voltage limiter to ensure the input voltage remains within the recommended range.
-
The LT3464 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and ensure good thermal management to prevent overheating.
-
The output voltage of the LT3464 can be calculated using the formula: VOUT = (VFB x (1 + R1/R2)) + VREF, where VFB is the feedback voltage, R1 and R2 are the feedback resistors, and VREF is the reference voltage. The datasheet provides a detailed explanation of the calculation.