Part Details for LT3060MPTS8-1.8#TRMPBF by Linear Technology
Results Overview of LT3060MPTS8-1.8#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3060MPTS8-1.8#TRMPBF Information
LT3060MPTS8-1.8#TRMPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3060MPTS8-1.8#TRMPBF
LT3060MPTS8-1.8#TRMPBF CAD Models
LT3060MPTS8-1.8#TRMPBF Part Data Attributes
|
LT3060MPTS8-1.8#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3060MPTS8-1.8#TRMPBF
Linear Technology
LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.51 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 2.35 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.625 mm |
Alternate Parts for LT3060MPTS8-1.8#TRMPBF
This table gives cross-reference parts and alternative options found for LT3060MPTS8-1.8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060MPTS8-1.8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3060IDC-1.8#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.51V Dropout, PDSO8 | LT3060MPTS8-1.8#TRMPBF vs LT3060IDC-1.8#TRM |
LT3060MPTS8-1.8#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.51V Dropout, PDSO8 | LT3060MPTS8-1.8#TRMPBF vs LT3060MPTS8-1.8#TRM |
LT3060MPTS8-1.8#TRMPBF | Analog Devices Inc | Check for Price | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060MPTS8-1.8#TRMPBF vs LT3060MPTS8-1.8#TRMPBF |
LT3060ITS8-1.8#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.51V Dropout, PDSO8 | LT3060MPTS8-1.8#TRMPBF vs LT3060ITS8-1.8#TRM |
LT3060ETS8-1.8#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.51V Dropout, PDSO8 | LT3060MPTS8-1.8#TRMPBF vs LT3060ETS8-1.8#TRM |
LT3060EDC-1.8#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.51V Dropout, PDSO8 | LT3060MPTS8-1.8#TRMPBF vs LT3060EDC-1.8#TRM |
LT3060HTS8-1.8#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.51V Dropout, PDSO8 | LT3060MPTS8-1.8#TRMPBF vs LT3060HTS8-1.8#TRM |
LT3060MPTS8-1.8#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3060 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limits.
-
The maximum output current that the LT3060 can deliver is 500mA, but it's recommended to keep it below 400mA for optimal performance and reliability.
-
The output voltage of the LT3060 can be adjusted by using a resistive divider network between the output pin and the adjust pin. The output voltage can be calculated using the formula: Vout = 1.8V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The thermal shutdown temperature of the LT3060 is 150°C. If the junction temperature exceeds this value, the device will shut down to prevent damage.