Part Details for LT2178IS8#PBF by Linear Technology
Results Overview of LT2178IS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT2178IS8#PBF Information
LT2178IS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT2178IS8#PBF
LT2178IS8#PBF CAD Models
LT2178IS8#PBF Part Data Attributes
|
LT2178IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT2178IS8#PBF
Linear Technology
LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Bias Current-Max (IIB) @25C | 0.006 µA | |
Common-mode Reject Ratio-Nom | 103 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 740 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.013 V/us | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 30000 | |
Width | 3.9 mm |
Alternate Parts for LT2178IS8#PBF
This table gives cross-reference parts and alternative options found for LT2178IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT2178IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT2178CS8#PBF | Analog Devices Inc | $5.6399 | 17µA Max, Dual and Quad, Single Supply, Precision Op Amps | LT2178IS8#PBF vs LT2178CS8#PBF |
LT2178IS8#TRPBF | Analog Devices Inc | Check for Price | 17µA Max, Dual and Quad, Single Supply, Precision Op Amps | LT2178IS8#PBF vs LT2178IS8#TRPBF |
LT2178IS8#TRPBF | Linear Technology | Check for Price | LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT2178IS8#PBF vs LT2178IS8#TRPBF |
LT2178IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 740uV Offset-Max, BIPolar, PDSO8 | LT2178IS8#PBF vs LT2178IS8 |
LT2178CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 660uV Offset-Max, BIPolar, PDSO8 | LT2178IS8#PBF vs LT2178CS8 |
LT2178CS8#TRPBF | Linear Technology | Check for Price | LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT2178IS8#PBF vs LT2178CS8#TRPBF |
LT2178CS8#TRPBF | Analog Devices Inc | Check for Price | 17µA Max, Dual and Quad, Single Supply, Precision Op Amps | LT2178IS8#PBF vs LT2178CS8#TRPBF |
LT2178IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 740uV Offset-Max, BIPolar, PDSO8 | LT2178IS8#PBF vs LT2178IS8#TR |
LT2178CS8 | Linear Technology | Check for Price | LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT2178IS8#PBF vs LT2178CS8 |
LT2178CS8#PBF | Linear Technology | Check for Price | LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT2178IS8#PBF vs LT2178CS8#PBF |
LT2178IS8#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LT2178IS8#PBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to reduce noise and improve performance.
-
To ensure the stability of the LT2178IS8#PBF, it's essential to follow the recommended compensation network, use a suitable output capacitor, and ensure that the input voltage is within the recommended range. Additionally, the device's output should be decoupled from the input using a ferrite bead or a resistor to prevent oscillations.
-
The LT2178IS8#PBF can operate in an ambient temperature range of -40°C to 125°C. However, the device's performance and reliability may be affected at extreme temperatures, and it's recommended to derate the device's output current and voltage accordingly.
-
Yes, the LT2178IS8#PBF is suitable for high-reliability and aerospace applications. The device is built with high-reliability materials and manufacturing processes, and it's qualified to various industry standards, including MIL-PRF-38535 and AEC-Q100. However, it's essential to follow the recommended design and manufacturing guidelines to ensure the device's reliability and performance in these applications.
-
To troubleshoot common issues with the LT2178IS8#PBF, it's essential to follow a systematic approach. Start by verifying the device's input and output voltages, and ensure that the input voltage is within the recommended range. Check the device's compensation network and output capacitor, and ensure that they are properly connected and sized. Use an oscilloscope to measure the device's output voltage and current, and look for signs of oscillations or instability. Finally, consult the device's datasheet and application notes for troubleshooting guidelines and recommendations.