Part Details for LT2178IS8#PBF by Analog Devices Inc
Results Overview of LT2178IS8#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT2178IS8#PBF Information
LT2178IS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT2178IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5178
|
Newark | Op-Amp, 85Khz, -40 To 85Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:85Khz, Supply Voltage Range:0V To ± 18V, 5V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT2178IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$5.3000 / $9.1900 | Buy Now |
DISTI #
LT2178IS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
44 In Stock |
|
$5.0250 / $10.7100 | Buy Now |
DISTI #
584-LT2178IS8#PBF
|
Mouser Electronics | Precision Amplifiers 17uA Max, 2x & 4x, 1x S, Prec Op Amps RoHS: Compliant | 118 |
|
$5.0200 / $9.8700 | Buy Now |
DISTI #
E54:1762_00087234
|
Arrow Electronics | Op Amp Dual Precision Amplifier ±22V/44V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2444 | Europe - 400 |
|
$4.8840 / $4.9020 | Buy Now |
|
Analog Devices Inc | 17µA Max, 2x & 4x, 1x S, Prec Package Multiple: 100 | 1809 |
|
$5.0526 / $10.7100 | Buy Now |
DISTI #
35212633
|
Verical | Op Amp Dual Precision Amplifier ±22V/44V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1800 |
|
$4.9722 | Buy Now |
DISTI #
87514843
|
Verical | Op Amp Dual Precision Amplifier ±22V/44V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2444 | Americas - 400 |
|
$4.8840 / $4.9020 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | 6 |
|
$6.0000 / $12.0000 | Buy Now | |
DISTI #
LT2178IS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 40 |
|
$5.1900 / $6.4100 | Buy Now |
Part Details for LT2178IS8#PBF
LT2178IS8#PBF CAD Models
LT2178IS8#PBF Part Data Attributes
|
LT2178IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT2178IS8#PBF
Analog Devices Inc
17µA Max, Dual and Quad, Single Supply, Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Common-mode Reject Ratio-Nom | 103 dB | |
Input Offset Voltage-Max | 740 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 85 | |
Width | 3.9 mm |
Alternate Parts for LT2178IS8#PBF
This table gives cross-reference parts and alternative options found for LT2178IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT2178IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT2178CS8#PBF | Analog Devices Inc | $5.6399 | 17µA Max, Dual and Quad, Single Supply, Precision Op Amps | LT2178IS8#PBF vs LT2178CS8#PBF |
LT2178IS8#TRPBF | Analog Devices Inc | Check for Price | 17µA Max, Dual and Quad, Single Supply, Precision Op Amps | LT2178IS8#PBF vs LT2178IS8#TRPBF |
LT2178IS8#TRPBF | Linear Technology | Check for Price | LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT2178IS8#PBF vs LT2178IS8#TRPBF |
LT2178IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 740uV Offset-Max, BIPolar, PDSO8 | LT2178IS8#PBF vs LT2178IS8 |
LT2178CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 660uV Offset-Max, BIPolar, PDSO8 | LT2178IS8#PBF vs LT2178CS8 |
LT2178CS8#TRPBF | Linear Technology | Check for Price | LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT2178IS8#PBF vs LT2178CS8#TRPBF |
LT2178CS8#TRPBF | Analog Devices Inc | Check for Price | 17µA Max, Dual and Quad, Single Supply, Precision Op Amps | LT2178IS8#PBF vs LT2178CS8#TRPBF |
LT2178IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 740uV Offset-Max, BIPolar, PDSO8 | LT2178IS8#PBF vs LT2178IS8#TR |
LT2178CS8 | Linear Technology | Check for Price | LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT2178IS8#PBF vs LT2178CS8 |
LT2178CS8#PBF | Linear Technology | Check for Price | LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT2178IS8#PBF vs LT2178CS8#PBF |
LT2178IS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT2178 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability in the LT2178 feedback loop, it's essential to follow the recommended compensation network, use a low-ESR output capacitor, and ensure that the feedback resistors are of high quality and have a low temperature coefficient.
-
The maximum output current capability of the LT2178 is 3A, but it's recommended to derate the output current based on the ambient temperature and the desired output voltage to ensure reliable operation.
-
To protect the LT2178 from overvoltage and undervoltage conditions, it's recommended to use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it falls outside the recommended operating range.
-
The recommended input capacitor type for the LT2178 is a low-ESR ceramic capacitor with a value of 10uF to 22uF. The capacitor should be placed close to the device and have a low inductance path to the input pin.