Part Details for LT1802IS#PBF by Linear Technology
Results Overview of LT1802IS#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1802IS#PBF Information
LT1802IS#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1802IS#PBF
LT1802IS#PBF CAD Models
LT1802IS#PBF Part Data Attributes
|
LT1802IS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1802IS#PBF
Linear Technology
LT1802 - Quad 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2.25 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 65000 | |
Width | 3.899 mm |
Alternate Parts for LT1802IS#PBF
This table gives cross-reference parts and alternative options found for LT1802IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1802IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1802CS#PBF | Analog Devices Inc | $6.6815 | Quad 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps | LT1802IS#PBF vs LT1802CS#PBF |
LT1802CS#PBF | Linear Technology | Check for Price | LT1802 - Quad 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1802IS#PBF vs LT1802CS#PBF |
LT1802IS#TRPBF | Analog Devices Inc | Check for Price | Quad 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps | LT1802IS#PBF vs LT1802IS#TRPBF |
LT1802CS#TRPBF | Linear Technology | Check for Price | LT1802 - Quad 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1802IS#PBF vs LT1802CS#TRPBF |
LT1802IS#TRPBF | Linear Technology | Check for Price | LT1802 - Quad 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1802IS#PBF vs LT1802IS#TRPBF |
LT1802CS | Analog Devices Inc | Check for Price | Video Amplifier, 4 Channel(s), 1 Func, Bipolar, PDSO14 | LT1802IS#PBF vs LT1802CS |
LT1802CS#TR | Analog Devices Inc | Check for Price | Video Amplifier, 4 Channel(s), 1 Func, Bipolar, PDSO14 | LT1802IS#PBF vs LT1802CS#TR |
LT1802CS#TRPBF | Analog Devices Inc | Check for Price | Quad 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps | LT1802IS#PBF vs LT1802CS#TRPBF |
LT1802CS8#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14 | LT1802IS#PBF vs LT1802CS8#PBF |