Part Details for LT1790ACS6-2.5#TRMPBF by Linear Technology
Results Overview of LT1790ACS6-2.5#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1790ACS6-2.5#TRMPBF Information
LT1790ACS6-2.5#TRMPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1790ACS6-2.5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC VREF SERIES 2.5V SOT23-6 | 5540 |
|
$5.2136 / $7.8203 | Buy Now |
Part Details for LT1790ACS6-2.5#TRMPBF
LT1790ACS6-2.5#TRMPBF CAD Models
LT1790ACS6-2.5#TRMPBF Part Data Attributes
|
LT1790ACS6-2.5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1790ACS6-2.5#TRMPBF
Linear Technology
LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.503 V | |
Output Voltage-Min | 2.497 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.12% | |
Width | 1.625 mm |
Alternate Parts for LT1790ACS6-2.5#TRMPBF
This table gives cross-reference parts and alternative options found for LT1790ACS6-2.5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1790ACS6-2.5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1790AIS6-2.5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6 | LT1790ACS6-2.5#TRMPBF vs LT1790AIS6-2.5 |
LT1790ACS6-2.5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6 | LT1790ACS6-2.5#TRMPBF vs LT1790ACS6-2.5 |
LT1790AIS6-2.5#TR | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT1790ACS6-2.5#TRMPBF vs LT1790AIS6-2.5#TR |
LT1790AIS6-2.5#TRMPBF | Analog Devices Inc | Check for Price | Micropower SOT-23 Low Dropout Reference Family | LT1790ACS6-2.5#TRMPBF vs LT1790AIS6-2.5#TRMPBF |
LT1790ACS6-2.5#TRM | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1790ACS6-2.5#TRMPBF vs LT1790ACS6-2.5#TRM |
LT1790ACS6-2.5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6 | LT1790ACS6-2.5#TRMPBF vs LT1790ACS6-2.5#TR |
LT1790ACS6-2.5#PBF | Analog Devices Inc | Check for Price | Micropower SOT-23 Low Dropout Reference Family | LT1790ACS6-2.5#TRMPBF vs LT1790ACS6-2.5#PBF |
LT1790AIS6-2.5 | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT1790ACS6-2.5#TRMPBF vs LT1790AIS6-2.5 |
LT1790ACS6-2.5#PBF | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1790ACS6-2.5#TRMPBF vs LT1790ACS6-2.5#PBF |
LT1790ACS6-2.5#TRPBF | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1790ACS6-2.5#TRMPBF vs LT1790ACS6-2.5#TRPBF |
LT1790ACS6-2.5#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1790ACS6-2.5 is -40°C to 125°C.
-
To ensure stability, a 10uF capacitor should be connected between the VOUT pin and GND, and the output should be decoupled with a 10nF capacitor.
-
The typical current consumption of the LT1790ACS6-2.5 is 120uA.
-
No, the LT1790ACS6-2.5 is a voltage reference, not a voltage regulator. It is designed to provide a stable voltage reference, not to regulate voltage.
-
The voltage reference output of the LT1790ACS6-2.5 has an initial accuracy of ±1.5mV and a temperature coefficient of ±10ppm/°C.