Part Details for LT1763MPS8#TRPBF by Analog Devices Inc
Results Overview of LT1763MPS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763MPS8#TRPBF Information
LT1763MPS8#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763MPS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1763MPS8#TRPBFTR-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 8-SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.6250 | Buy Now |
DISTI #
584-LT1763MPS8#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, L N, LDO uP Regs RoHS: Compliant | 0 |
|
$10.5800 | Order Now |
|
Analog Devices Inc | 500mA, L N, LDO uP Regs Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.5000 / $18.8700 | Buy Now |
DISTI #
LT1763MPS8TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$10.9800 / $11.4000 | Buy Now |
Part Details for LT1763MPS8#TRPBF
LT1763MPS8#TRPBF CAD Models
LT1763MPS8#TRPBF Part Data Attributes
|
LT1763MPS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763MPS8#TRPBF
Analog Devices Inc
500mA, Low Noise, LDO Micropower Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 2.1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.0228 | |
Load Regulation-Max(%) | 0.984% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1763MPS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1763MPS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763MPS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1763MPS8#TR | Analog Devices Inc | Check for Price | 500mA, Low Noise, LDO Micropower Regulators | LT1763MPS8#TRPBF vs LT1763MPS8#TR |
LT1763MPS8#TR | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -55°C to 125°C | LT1763MPS8#TRPBF vs LT1763MPS8#TR |
LT1763MPS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1763 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the analog and digital grounds separate.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low ESR (Equivalent Series Resistance) and that the input capacitor is properly sized. It's also important to avoid over-compensating the device, as this can lead to instability.
-
The LT1763 can operate in ambient temperatures up to 125°C, but the junction temperature should not exceed 150°C. It's important to ensure proper thermal management and heat sinking to prevent overheating.
-
Yes, the LT1763 is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard and is available in a variety of grades, including the 'MP' grade which is specifically designed for high-reliability applications.
-
To troubleshoot issues with the LT1763, start by checking the input and output voltages, as well as the current draw. Verify that the device is properly powered and that the input and output capacitors are properly sized. Use an oscilloscope to check for oscillations or other anomalies. If the issue persists, consult the datasheet and application notes, or contact Analog Devices' technical support for further assistance.