Part Details for LT1763CS8-2.5 by Linear Technology
Results Overview of LT1763CS8-2.5 by Linear Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763CS8-2.5 Information
LT1763CS8-2.5 by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763CS8-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1967 |
|
RFQ | ||
|
Bristol Electronics | 174 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,FIXED,+2.5V,BIPOLAR,SOP,8PIN,PLASTIC | 139 |
|
$2.7750 / $4.5000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+2.5V,BIPOLAR,SOP,8PIN,PLASTIC | 123 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+2.5V,BIPOLAR,SOP,8PIN,PLASTIC | 95 |
|
$1.9500 / $4.5000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+2.5V,BIPOLAR,SOP,8PIN,PLASTIC | 10 |
|
$4.3294 / $5.9037 | Buy Now |
Part Details for LT1763CS8-2.5
LT1763CS8-2.5 CAD Models
LT1763CS8-2.5 Part Data Attributes
|
LT1763CS8-2.5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1763CS8-2.5
Linear Technology
LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.565 V | |
Output Voltage1-Min | 2.435 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 2.6% | |
Width | 3.9 mm |
Alternate Parts for LT1763CS8-2.5
This table gives cross-reference parts and alternative options found for LT1763CS8-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CS8-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1763CS8-2.5#PBF | Analog Devices Inc | $4.2253 | 500mA, Low Noise, LDO Micropower Regulators | LT1763CS8-2.5 vs LT1763CS8-2.5#PBF |
LT1763IS8-2.5#PBF | Analog Devices Inc | $5.2099 | 500mA, Low Noise, LDO Micropower Regulators | LT1763CS8-2.5 vs LT1763IS8-2.5#PBF |
LT1763CS8-2.5#TR | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763CS8-2.5 vs LT1763CS8-2.5#TR |
LT1763IS8-2.5#TRPBF | Analog Devices Inc | Check for Price | 500mA, Low Noise, LDO Micropower Regulators | LT1763CS8-2.5 vs LT1763IS8-2.5#TRPBF |
LT1763IS8-2.5 | Linear Technology | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator | LT1763CS8-2.5 vs LT1763IS8-2.5 |
LT1763IS8-2.5#TRPBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1763CS8-2.5 vs LT1763IS8-2.5#TRPBF |
LT1763IS8-2.5#PBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1763CS8-2.5 vs LT1763IS8-2.5#PBF |
LT1763CS8-2.5#TRPBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763CS8-2.5 vs LT1763CS8-2.5#TRPBF |
LT1763CS8-2.5 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1763CS8-2.5 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, including the use of a 10uF ceramic capacitor at the output and a 1uF ceramic capacitor at the input.
-
The LT1763CS8-2.5 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. Be sure to derate the output current and consider using a heat sink or thermal management system if operating in high-temperature environments.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * Rload) / (fsw * Cout), where Iout is the output current, Rload is the load resistance, fsw is the switching frequency, and Cout is the output capacitance.
-
The LT1763CS8-2.5 is a switching regulator, which can generate noise and ripple on the output. If you need to power noise-sensitive circuits, consider using a linear regulator or adding additional filtering components to reduce the noise and ripple.