Part Details for LT1618EDD#TRPBF by Analog Devices Inc
Results Overview of LT1618EDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1618EDD#TRPBF Information
LT1618EDD#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1618EDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4828
|
Newark | Dc/Dc Conv, Boost, 1.4Mhz, 85Deg C, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:1.6V, Input Voltage Max:18V, Max Output Current:1A, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1618EDD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2559 |
|
$3.0400 / $5.2900 | Buy Now |
DISTI #
505-LT1618EDD#TRPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 1.5A 10DFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14757 In Stock |
|
$2.7250 / $6.8200 | Buy Now |
DISTI #
584-LT1618EDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Const-C/Const-V 1.4MHz Boost DC/DC Conv RoHS: Compliant | 740 |
|
$2.8200 / $5.2900 | Buy Now |
|
Analog Devices Inc | Const-C/Const-V 1.4MHz Boost D Min Qty: 1 Package Multiple: 2500 | 2952 |
|
$2.1800 / $6.8200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2.8A, 1600KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO10 | 8 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
LT1618EDD#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.8200 / $2.9300 | Buy Now |
Part Details for LT1618EDD#TRPBF
LT1618EDD#TRPBF CAD Models
LT1618EDD#TRPBF Part Data Attributes
|
LT1618EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1618EDD#TRPBF
Analog Devices Inc
Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 1.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 1.263 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1618EDD#TRPBF
This table gives cross-reference parts and alternative options found for LT1618EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1618EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1618EDD#PBF | Analog Devices Inc | $3.4552 | Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter | LT1618EDD#TRPBF vs LT1618EDD#PBF |
LT1618EDD#PBF | Linear Technology | Check for Price | LT1618 - Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT1618EDD#TRPBF vs LT1618EDD#PBF |
LT1618EDD#TRPBF | Linear Technology | Check for Price | LT1618 - Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT1618EDD#TRPBF vs LT1618EDD#TRPBF |
LT1618EDD#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1618EDD involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure stability, ensure that the output capacitor is properly sized, the input voltage is within the recommended range, and the device is operated within its recommended frequency range. Additionally, adding a small capacitor (e.g., 10nF) between the VIN and GND pins can help prevent oscillations.
-
The LT1618EDD is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and thermal design. Consult the datasheet and thermal management guidelines for more information.
-
Yes, the LT1618EDD is qualified for automotive and high-reliability applications, but additional testing and validation may be required. Consult the datasheet and Analog Devices' quality and reliability documentation for more information.
-
To troubleshoot issues with the LT1618EDD, start by verifying the input voltage, output voltage, and current draw. Check for proper PCB layout, component selection, and thermal management. Consult the datasheet, application notes, and Analog Devices' technical support resources for more guidance.