Part Details for LT1225CS8#PBF by Linear Technology
Results Overview of LT1225CS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1225CS8#PBF Information
LT1225CS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1225CS8#PBF
LT1225CS8#PBF CAD Models
LT1225CS8#PBF Part Data Attributes
|
LT1225CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1225CS8#PBF
Linear Technology
LT1225 - Very High Speed Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 8 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 250 V/us | |
Slew Rate-Nom | 250 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 150000 | |
Voltage Gain-Min | 12500 | |
Width | 3.9 mm |
Alternate Parts for LT1225CS8#PBF
This table gives cross-reference parts and alternative options found for LT1225CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1225CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS4031CDR | Texas Instruments | $2.2939 | 100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC 0 to 70 | LT1225CS8#PBF vs THS4031CDR |
THS4031ID | Texas Instruments | $3.3388 | 100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC -40 to 85 | LT1225CS8#PBF vs THS4031ID |
THS4031CD | Texas Instruments | $3.4430 | 100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC 0 to 70 | LT1225CS8#PBF vs THS4031CD |
LT1225CS8#PBF | Analog Devices Inc | Check for Price | Very High Speed Operational Amplifier | LT1225CS8#PBF vs LT1225CS8#PBF |
AD848JRZ-REEL7 | Analog Devices Inc | Check for Price | High Speed, Low Power Monolithic Op Amps 5 Stable | LT1225CS8#PBF vs AD848JRZ-REEL7 |
THS4031IDRG4 | Texas Instruments | Check for Price | OP-AMP, 3000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | LT1225CS8#PBF vs THS4031IDRG4 |
AD848JR | Analog Devices Inc | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 175MHz BAND WIDTH, PDSO8, SOIC-8 | LT1225CS8#PBF vs AD848JR |
THS4031CDG4 | Texas Instruments | Check for Price | 100-MHz Low Noise Voltage-Feedback Amplifier 8-SOIC 0 to 70 | LT1225CS8#PBF vs THS4031CDG4 |
AD848JRZ-REEL | Analog Devices Inc | Check for Price | High Speed, Low Power Monolithic Op Amps 5 Stable | LT1225CS8#PBF vs AD848JRZ-REEL |
THS4031CDRG4 | Texas Instruments | Check for Price | 100-MHz Low Noise Voltage-Feedback Amplifier 8-SOIC 0 to 70 | LT1225CS8#PBF vs THS4031CDRG4 |