Part Details for LT1128CS8#TRPBF by Analog Devices Inc
Results Overview of LT1128CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1128CS8#TRPBF Information
LT1128CS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1128CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6553
|
Newark | Op-Amp, Soic-8, 0 To 70Deg C Rohs Compliant: Yes |Analog Devices LT1128CS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1739 |
|
$9.2200 / $15.0500 | Buy Now |
DISTI #
584-LT1128CS8#TRPBF
|
Mouser Electronics | Precision Amplifiers Ultra L N Prec Hi Speed Op Amps RoHS: Compliant | 284 |
|
$8.7900 / $15.1600 | Buy Now |
DISTI #
V72:2272_06414604
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±22V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 Container: Cut Strips | Americas - 325 |
|
$9.1050 / $11.7270 | Buy Now |
|
Analog Devices Inc | Ultra L N Prec Hi Speed Op Amp Min Qty: 1 Package Multiple: 2500 | 998 |
|
$7.1000 / $16.4500 | Buy Now |
DISTI #
LT1128CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.1700 / $9.5300 | Buy Now |
Part Details for LT1128CS8#TRPBF
LT1128CS8#TRPBF CAD Models
LT1128CS8#TRPBF Part Data Attributes
|
LT1128CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1128CS8#TRPBF
Analog Devices Inc
Ultra Low Noise Precision High Speed Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.24 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20000 | |
Width | 3.9 mm |
Alternate Parts for LT1128CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1128CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1128CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1128CS8#TR | Linear Technology | Check for Price | LT1128 - Ultra Low Noise Precision High Speed Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1128CS8#TRPBF vs LT1128CS8#TR |
LT1128CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8 | LT1128CS8#TRPBF vs LT1128CS8#TR |
LT1128IS8 | Linear Technology | Check for Price | IC OP-AMP, PDSO8, 0.150 INCH, PLASTIC, SO-8, Operational Amplifier | LT1128CS8#TRPBF vs LT1128IS8 |
LT1128CS8 | Linear Technology | Check for Price | LT1128 - Ultra Low Noise Precision High Speed Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1128CS8#TRPBF vs LT1128CS8 |
LT1128CS8#PBF | Linear Technology | Check for Price | LT1128 - Ultra Low Noise Precision High Speed Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1128CS8#TRPBF vs LT1128CS8#PBF |
LT1128CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8 | LT1128CS8#TRPBF vs LT1128CS8 |
LT1128CS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1128CS8 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog ground plane and to keep the power supply traces away from the analog signals.
-
To ensure stability, make sure to follow the recommended compensation network values and layout guidelines. Also, ensure that the output capacitor is of high quality and has a low equivalent series resistance (ESR). Additionally, avoid using long output traces and keep the output capacitor close to the device.
-
The LT1128CS8 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's recommended to derate the device's power dissipation according to the ambient temperature to ensure reliable operation.
-
Yes, the LT1128CS8 is available in a variety of grades, including the 'Q' grade, which is qualified for high-reliability and aerospace applications. However, it's essential to consult with Analog Devices' sales team and ensure that the device meets the specific requirements of your application.
-
To troubleshoot oscillations or instability issues, start by checking the PCB layout and ensuring that it follows the recommended guidelines. Verify that the compensation network values are correct and that the output capacitor is of high quality. Also, check for any noise or interference on the input or output lines and ensure that the device is properly decoupled.