-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, High Speed Precision Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1007CS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7635
|
Newark | Op-Amp, 8Mhz, 0 To 70Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:8Mhz, Supply Voltage Range:± 4V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1007CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1200 / $6.2000 | Buy Now |
DISTI #
505-LT1007CS8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
493 In Stock |
|
$3.6125 / $8.3900 | Buy Now |
DISTI #
584-LT1007CS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps RoHS: Compliant | 734 |
|
$3.7500 / $6.2000 | Buy Now |
DISTI #
E54:1762_00079642
|
Arrow Electronics | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Date Code: 2513 | Europe - 400 |
|
$3.5320 / $3.6270 | Buy Now |
DISTI #
V36:1790_06413850
|
Arrow Electronics | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Date Code: 2513 | Americas - 100 |
|
$3.5320 / $3.6270 | Buy Now |
DISTI #
V99:2348_06413850
|
Arrow Electronics | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2342 | Americas - 31 |
|
$3.6680 / $4.7400 | Buy Now |
|
Analog Devices Inc | L N, Hi Speed Prec Op Amps Package Multiple: 100 | 99 |
|
$2.5000 / $6.4000 | Buy Now |
DISTI #
LT1007CS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$3.7300 / $4.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1007CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1007CS8#PBF
Analog Devices Inc
Low Noise, High Speed Precision Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 3500000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1007CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1007CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1007CS8#TRPBF | Analog Devices Inc | $4.2094 | Low Noise, High Speed Precision Operational Amplifiers | LT1007CS8#PBF vs LT1007CS8#TRPBF |
LT1007CS8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | LT1007CS8#PBF vs LT1007CS8 |
LT1007CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8 | LT1007CS8#PBF vs LT1007CS8 |
MXL1007CS8+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SO-8 | LT1007CS8#PBF vs MXL1007CS8+T |
LT1007CS8#PBF | Linear Technology | Check for Price | LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1007CS8#PBF vs LT1007CS8#PBF |
MXL1007CS8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOP-8 | LT1007CS8#PBF vs MXL1007CS8 |
LT1007CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8 | LT1007CS8#PBF vs LT1007CS8#TR |
MXL1007CS8+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SO-8 | LT1007CS8#PBF vs MXL1007CS8+ |
A good PCB layout for the LT1007CS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR (Equivalent Series Resistance) and is placed close to the device. Additionally, avoid using long input traces and keep the input and output decoupling capacitors close to the device.
The maximum ambient temperature range for the LT1007CS8 is -40°C to 125°C. However, the device can operate at a junction temperature of up to 150°C.
Yes, the LT1007CS8 is suitable for high-reliability applications. It is manufactured using a proprietary BiCMOS process and is designed to meet the requirements of high-reliability applications. However, it is essential to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
To troubleshoot issues with the LT1007CS8, start by checking the input and output voltages, and ensure that the device is properly powered. Check for any signs of overheating, and verify that the device is properly soldered and connected. Use an oscilloscope to check for any oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for further guidance.