Part Details for LSXA4L by Honeywell Sensing and Control
Results Overview of LSXA4L by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSXA4L Information
LSXA4L by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LSXA4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5758
|
Newark | Limit Switch, Side Rotary, Dpdt-2No/2Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Dpst-No, Dpst-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.45N, Product Range:- Rohs Compliant: Yes |Honeywell LSXA4L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$693.4200 / $762.3900 | Buy Now |
DISTI #
785-LSXA4L
|
Mouser Electronics | Limit Switches 0.75 in-14NPT RoHS: Compliant | 9 |
|
$744.0900 / $762.4100 | Buy Now |
DISTI #
88748343
|
Verical | Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2516 | Americas - 94 |
|
$817.5000 / $885.0360 | Buy Now |
DISTI #
LSXA4L
|
TTI | Limit Switches 0.75 in-14NPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 |
Americas - 1 In Stock |
|
$718.8400 / $754.7800 | Buy Now |
DISTI #
LSXA4L
|
IBS Electronics | SWITCH LIMIT N.O./N.C. DPDT SIDE ROTARY CONDUIT 0.8A 600VAC 240VDC ROTARY SCREW MOUNT Min Qty: 1 Package Multiple: 1 | 97 |
|
$913.9650 / $957.2550 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Hazardous Location Limit Switches: LSX Series, Epoxy-Coated Aluminum Housing, Side Rotary, Momentary, 2 NC/2 NO Double Pole Double Throw (DPDT) Snap Action Double Break, AC-15, A600 / DC-13, R300, NEMA 1, 3, 4, 6, 13, and IP67 Seal Rating, Operating Temperature: -12 °C to 121 °C [10 °F to 250 °F], 3/4 - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D, NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G, Agency Approvals: UL, CSA RoHS: Compliant |
97 In Stock |
|
$703.0500 / $736.3500 | Buy Now |
Part Details for LSXA4L
LSXA4L CAD Models
LSXA4L Part Data Attributes
|
LSXA4L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSXA4L
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 10A, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Body Breadth | 41.4 mm | |
Body Height | 116.8 mm | |
Body Length or Diameter | 50.8 mm | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@240VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EXPLOSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SCREW |
LSXA4L Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply Vcc first, followed by Vdd, and then the input signals. This ensures proper initialization of the device.
-
The output signals from the LSXA4L are open-drain, so an external pull-up resistor is required to pull the output high. The recommended pull-up resistor value is 1 kΩ to 10 kΩ.
-
The LSXA4L can handle input frequencies up to 100 kHz. However, the device's performance may degrade at higher frequencies, so it's recommended to filter the input signal to remove high-frequency noise.
-
The LSXA4L does not require calibration. It is a digital output sensor, and the output is ratiometric, meaning that the output voltage is proportional to the supply voltage. However, it's recommended to perform a system-level calibration to ensure accurate measurements.
-
The LSXA4L operates over a temperature range of -40°C to 125°C. However, the device's accuracy and performance may degrade at extreme temperatures.