Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | Snap Acting/Limit Switch, DPDT, Momentary, 10A, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount, | $693.4200 / $957.2550 |
|
View Details |
Honeywell Sensing and Control / Clarostat | MICRO SWITCH™ Hazardous Location Limit Switches: LSX Series, Epoxy-Coated Aluminum Housing, Side Rotary, Momentary, 2 NC/2 NO Double Pole Double Throw (DPDT) Snap Action Double Break, AC-15, A600 / DC-13, R300, NEMA 1, 3, 4, 6, 13, and IP67 Seal Rating, Operating Temperature: -12 °C to 121 °C [10 °F to 250 °F], 3/4 - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G, Agency Approvals: UL, CSA | $703.0500 / $736.3500 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Limit Switches 0.75 in-14NPT |
|
View Details |