-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiphase 4MHz, 4A/1.8V + 2.5A/2.3V + 1.5A/3.3V + 1.5A/1.2V buck converters for AWR and IWR MMICs 26-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP87524BRNFTQ1 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46926-1-ND
|
DigiKey | IC REG BUCK ADJ QUAD 26VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
439 In Stock |
|
$3.9750 / $6.9600 | Buy Now |
DISTI #
595-LP87524BRNFTQ1
|
Mouser Electronics | Switching Voltage Regulators Multiphase 4MHz 4A/ 1.8V + 2.5A/2.3V + 1 A 595-LP87524BRNFRQ1 RoHS: Compliant | 895 |
|
$4.0100 / $6.9600 | Buy Now |
|
Bristol Electronics | 926 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP87524BRNFTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP87524BRNFTQ1
Texas Instruments
Multiphase 4MHz, 4A/1.8V + 2.5A/2.3V + 1.5A/3.3V + 1.5A/1.2V buck converters for AWR and IWR MMICs 26-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-26 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH PFM MODE; ADJ OUTPUT VOLTAGE= 0.6V TO 3.36V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-PQCC-N26 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.36 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC26,.16X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LP87524BRNFTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP87524BRNFTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC33050-GYHL-TR | Microchip Technology Inc | $1.8600 | 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO12 | LP87524BRNFTQ1 vs MIC33050-GYHL-TR |
LP87524BRNFRQ1 | Texas Instruments | $3.1707 | Multiphase 4MHz, 4A/1.8V + 2.5A/2.3V + 1.5A/3.3V + 1.5A/1.2V buck converters for AWR and IWR MMICs 26-VQFN-HR -40 to 125 | LP87524BRNFTQ1 vs LP87524BRNFRQ1 |
LP87524PRNFTQ1 | Texas Instruments | Check for Price | Automotive multiphase 4MHz, 3A/1.0V + 3A/1.0V + 2.5A/1.8V + 1.5A/1.2V buck converters for AWR MMICs 26-VQFN-HR -40 to 125 | LP87524BRNFTQ1 vs LP87524PRNFTQ1 |
MIC33050-GYHL | Microchip Technology Inc | Check for Price | 2A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PDSO12 | LP87524BRNFTQ1 vs MIC33050-GYHL |
LP87524TRNFRQ1 | Texas Instruments | Check for Price | Automotive 10A, 1-phase, quad-output buck converter with integrated switches 26-VQFN-HR -40 to 125 | LP87524BRNFTQ1 vs LP87524TRNFRQ1 |
MAX8649AEWE+T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 3.2A, 4060kHz Switching Freq-Max, BICMOS, PBGA16, 2 X 2 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLP-16 | LP87524BRNFTQ1 vs MAX8649AEWE+T |
LP87524JRNFTQ1 | Texas Instruments | Check for Price | Multiphase 4MHz, 4A/1.0V + 2.5A/1.8V + 1.5A/3.3V + 1.5A/1.2V buck converters for AWR and IWR MMICs 26-VQFN-HR -40 to 125 | LP87524BRNFTQ1 vs LP87524JRNFTQ1 |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Ensure that the input voltage rises monotonically during start-up and falls monotonically during shutdown. A soft-start capacitor can be added to slow down the start-up time if necessary.
The maximum output current capability of the LP87524BRNFTQ1 is 3A per channel. However, the actual output current may be limited by the input voltage, output voltage, and thermal considerations.
The output voltage can be configured using the FB pin and an external resistor divider network. The resistor values can be calculated using the formula provided in the datasheet.
The EN pin is an active-high enable input that allows the device to be turned on or off. Connect the EN pin to a logic high to enable the device, and connect it to a logic low to disable the device.