Part Details for LP3855ESX-2.5/NOPB by Texas Instruments
Results Overview of LP3855ESX-2.5/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3855ESX-2.5/NOPB Information
LP3855ESX-2.5/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP3855ESX-2.5/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP3855ESX-2.5/NOPBCT-ND
|
DigiKey | IC REG LINEAR 2.5V 1.5A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
366 In Stock |
|
$1.8110 / $5.3100 | Buy Now |
DISTI #
926-LP3855ESX25NOPB
|
Mouser Electronics | LDO Voltage Regulators 1.5-A 7-V ultra-lo w-dropout voltage re A 926-3855ES-2.5/NOPB RoHS: Compliant | 0 |
|
$1.8200 / $5.2500 | Order Now |
DISTI #
86280932
|
Verical | LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) DDPAK T/R Min Qty: 179 Package Multiple: 1 Date Code: 1401 | Americas - 9000 |
|
$1.7750 / $2.1000 | Buy Now |
|
Rochester Electronics | LP3855 1.5A Fast Response Ultra Low Dropout Linear Regulators RoHS: Not Compliant Status: Active Min Qty: 1 | 9000 |
|
$1.4200 / $1.7700 | Buy Now |
|
LCSC | 57dB(120Hz) 1.5A Fixed 2.5V Positive electrode 7V TO-263-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 3 |
|
$3.4988 / $3.7026 | Buy Now |
Part Details for LP3855ESX-2.5/NOPB
LP3855ESX-2.5/NOPB CAD Models
LP3855ESX-2.5/NOPB Part Data Attributes
|
LP3855ESX-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3855ESX-2.5/NOPB
Texas Instruments
1.5-A, 7-V, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT,TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.88 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Load Regulation-Max | 0.003% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.64 mm |
Alternate Parts for LP3855ESX-2.5/NOPB
This table gives cross-reference parts and alternative options found for LP3855ESX-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3855ESX-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3855ESX-2.5 | National Semiconductor Corporation | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.38 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | LP3855ESX-2.5/NOPB vs LP3855ESX-2.5 |
LP3855ESX-2.5/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.38 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | LP3855ESX-2.5/NOPB vs LP3855ESX-2.5/NOPB |
LP3855ES-2.5 | Texas Instruments | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PSSO5, TO-263, 5 PIN | LP3855ESX-2.5/NOPB vs LP3855ES-2.5 |
LP3855ES-2.5 | National Semiconductor Corporation | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.38 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | LP3855ESX-2.5/NOPB vs LP3855ES-2.5 |