Part Details for LNK4023S-TL by Power Integrations
Results Overview of LNK4023S-TL by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNK4023S-TL Information
LNK4023S-TL by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LNK4023S-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNK4023S-TL-ND
|
DigiKey | IC OFFLINE SW FLYBACK SOT23-6 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2125 | Buy Now |
DISTI #
LNK4023S-TL
|
Avnet Americas | Power Switch Switching 0.7A 6-Pin SOT-23 T/R - Tape and Reel (Alt: LNK4023S-TL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2040 / $0.2082 | Buy Now |
DISTI #
869-LNK4023S-TL
|
Mouser Electronics | AC/DC Converters 8 W 85-265 VAC CV/CC Switcher RoHS: Compliant | 0 |
|
$0.2120 | Order Now |
DISTI #
LNK4023S-TL
|
EBV Elektronik | Power Switch Switching 07A 6Pin SOT23 TR (Alt: LNK4023S-TL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LNK4023S-TL
LNK4023S-TL CAD Models
LNK4023S-TL Part Data Attributes
|
LNK4023S-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK4023S-TL
Power Integrations
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 65 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
LNK4023S-TL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LNK4023S-TL is -40°C to 125°C, but it's recommended to operate within -20°C to 85°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to connect the BYPASS pin to a 10nF capacitor to VCC, and the VCC pin to a 10uF capacitor to GND. This will provide a stable voltage supply to the internal circuitry.
-
To minimize EMI, place the LNK4023S-TL close to the input capacitors and keep the high-frequency loops as small as possible. Use a solid ground plane and avoid routing high-frequency signals near sensitive analog circuits.
-
Yes, the LNK4023S-TL is suitable for flyback converter topologies. However, ensure that the transformer is designed to meet the required voltage and current ratings, and follow the recommended design guidelines for flyback converters.
-
The output voltage of the LNK4023S-TL can be calculated using the formula: Vout = (VIN x N x (1 - D)) / (N x (1 - D) + Rfb), where VIN is the input voltage, N is the turns ratio of the transformer, D is the duty cycle, and Rfb is the feedback resistance.