-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV931Q1MGX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV931Q1MGX/NOPB-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
19506 In Stock |
|
$0.8800 | Buy Now |
DISTI #
296-LMV931Q1MGX/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.6619 / $1.4200 | Buy Now |
DISTI #
595-LMV931Q1MGX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Auto 1.8V RRIO Op Am p A 595-LMV931Q1MG/NOPB RoHS: Compliant | 0 |
|
$0.6460 / $2.4600 | Order Now |
DISTI #
86279932
|
Verical | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 356 Package Multiple: 1 Date Code: 1401 | Americas - 18999 |
|
$0.6536 / $1.0543 | Buy Now |
DISTI #
86279323
|
Verical | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 356 Package Multiple: 1 Date Code: 1301 | Americas - 507 |
|
$0.6536 / $1.0543 | Buy Now |
|
Rochester Electronics | LMV931-N-Q1 Automotive, 1.8V, RRIO Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 19506 |
|
$0.5229 / $0.8434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV931Q1MGX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV931Q1MGX/NOPB
Texas Instruments
Automotive-grade, single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.065 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.025 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.42 V/us | |
Supply Current-Max | 0.21 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 7079.458 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMV931Q1MGX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV931Q1MGX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV931MGX | Texas Instruments | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO5, SC-70, 5 PIN | LMV931Q1MGX/NOPB vs LMV931MGX |
LMV931MG/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 6000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier | LMV931Q1MGX/NOPB vs LMV931MG/NOPB |
LMV931MGX/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 6000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier | LMV931Q1MGX/NOPB vs LMV931MGX/NOPB |
The maximum power dissipation of the LMV931Q1MGX/NOPB is 670mW, which is calculated based on the maximum junction temperature and thermal resistance.
To ensure stability, make sure to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and avoid capacitive loads. Additionally, consider adding a series resistor to the output if the load is capacitive.
The recommended operating voltage range for the LMV931Q1MGX/NOPB is 2.7V to 5.5V. Operating outside this range may affect the device's performance and reliability.
The LMV931Q1MGX/NOPB is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Consider using a heat sink or reducing the power dissipation to ensure reliable operation.
To prevent ESD damage, handle the device by the body or use an anti-static wrist strap. Ensure that the workspace and equipment are ESD-protected, and avoid touching the device's pins or internal components.