-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV841QMG/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV841QMG/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4747 In Stock |
|
$1.3687 / $2.8500 | Buy Now |
DISTI #
926-LMV841QMG/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive CMOS Inp ut RRIO Wide Suppl A 926-LMV841QMGX/NOPB RoHS: Compliant | 3769 |
|
$1.3600 / $2.8500 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$3.3300 / $4.9950 | Buy Now | |
DISTI #
LMV841QMG/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 794 |
|
$1.3500 / $3.0000 | Buy Now |
|
LCSC | 4.5MHz 0.3pA Single channel SC-70-5 Precision Op Amps ROHS | 10 |
|
$1.4013 / $1.4835 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 | 84880 |
|
$0.6832 / $0.8824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV841QMG/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV841QMG/NOPB
Texas Instruments
Automotive, CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 112 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 63100 | |
Wideband | NO | |
Width | 1.25 mm |
The maximum power dissipation of the LMV841QMG/NOPB is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, such as minimizing parasitic capacitance and inductance, using a solid ground plane, and placing decoupling capacitors close to the op-amp. Additionally, consider adding a capacitor in parallel with the feedback resistor to improve stability.
The recommended input voltage range for the LMV841QMG/NOPB is between 1.8V and 5.5V. Operating the device outside this range may affect its performance and reliability.
The LMV841QMG/NOPB is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal management of your system and ensure that the device operates within its specified temperature range.
When selecting feedback resistors, consider the desired gain, bandwidth, and noise requirements of your circuit. A good starting point is to choose resistors with a value between 1kΩ and 100kΩ. Additionally, consider using low-noise, high-precision resistors to minimize noise and ensure accurate signal amplification.