-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 1-MHz, high output current (75-mA) op amp 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV342MA/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2928
|
Newark | Ic, Op-Amp 2.7V Rrio Dual 8So, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:1V/Μs, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Texas Instruments LMV342MA/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5600 / $2.1500 | Buy Now |
DISTI #
LMV342MA/NOPB-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4228 In Stock |
|
$0.7109 / $1.4700 | Buy Now |
DISTI #
926-LMV342MA/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps 2.7V 125C Rro Dual O p Amp A 926-LMV342MAX/NOPB RoHS: Compliant | 0 |
|
$0.6500 / $1.1800 | Order Now |
|
Win Source Electronics | IC OPAMP GP 1MHZ RRO 8SOIC | 97500 |
|
$0.6745 / $1.0118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV342MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV342MA/NOPB
Texas Instruments
Dual, 5.5-V, 1-MHz, high output current (75-mA) op amp 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000375 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 56 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1580 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMV342MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV342MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV342MAX/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 5500uV Offset-Max, CMOS, PDSO8 | LMV342MA/NOPB vs LMV342MAX/NOPB |
LMV342MAX | Texas Instruments | Check for Price | Single w/ Shutdown/Dual/Quad Gen Purpose, 2.7V, Rail-to-Rail Output, 125C, Op Amps 8-SOIC -40 to 125 | LMV342MA/NOPB vs LMV342MAX |
The maximum power dissipation of the LMV342MA/NOPB is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a compensation capacitor (e.g., 10nF to 100nF) in parallel with the feedback resistor.
The recommended operating voltage range for the LMV342MA/NOPB is 2.7V to 5.5V, although it can operate from 2.2V to 5.5V. Operating outside this range may affect performance and reliability.
While the LMV342MA/NOPB can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5V/μs) and limited output current (±20mA). A dedicated comparator like the LM339 or LM2901 might be a better option.
To prevent electrostatic discharge (ESD) damage, use proper handling and storage procedures, such as using an anti-static wrist strap, mat, or storage container. Additionally, consider adding ESD protection diodes or a TVS (transient voltage suppressor) to your design.