-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR10510YSD/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41445-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7666 In Stock |
|
$0.6131 / $1.3100 | Buy Now |
DISTI #
926-LMR10510YSD/NOPB
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER 5.5 Vin 1A SD Vltg Reg A 926-LMR10510YSDENOPB RoHS: Compliant | 2802 |
|
$0.5920 / $2.2500 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1A, 3000KHZ SWITCHING FREQ-MAX, PDSO6 | 10 |
|
$1.1045 / $1.3254 | Buy Now |
DISTI #
LMR10510YSD/NOPB
|
TME | PMIC, DC/DC converter, Uin: 3÷5.5VDC, Uout: 0.6÷4.5VDC, 1A, SMD Min Qty: 1000 | 0 |
|
$0.6900 | RFQ |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 1A 6WSON | 65473 |
|
$1.5234 / $2.2857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR10510YSD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR10510YSD/NOPB
Texas Instruments
3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, GREEN, LLP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATE IN ADJUSTABLE MODE FROM 0.6 TO 4.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMR10510YSD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR10510YSD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMR10510YSDX/NOPB | Texas Instruments | $0.4379 | 3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-WSON -40 to 125 | LMR10510YSD/NOPB vs LMR10510YSDX/NOPB |
LMR10510YMFE/NOPB | Texas Instruments | $0.5766 | 3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 5-SOT-23 -40 to 125 | LMR10510YSD/NOPB vs LMR10510YMFE/NOPB |
A good PCB layout for the LMR10510YSD/NOPB involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the output capacitor should be selected based on the specific application requirements, and the input capacitor should be chosen to ensure a stable input impedance. It's also recommended to add a small ceramic capacitor (e.g., 10nF) in parallel with the output capacitor to improve stability.
The LMR10510YSD/NOPB is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
Yes, the LMR10510YSD/NOPB is suitable for high-reliability applications. It's manufactured using a robust process, and the device is designed to meet the requirements of automotive and industrial applications. However, it's essential to follow proper design and manufacturing practices to ensure the device operates within its specified parameters.
To troubleshoot issues with the LMR10510YSD/NOPB, start by verifying the input voltage, output voltage, and current consumption. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to check the output voltage ripple and noise. If the issue persists, consult the datasheet and application notes for guidance, or contact Texas Instruments' support team for assistance.