-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6645MFX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH6645MFX/NOPBCT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8204 In Stock |
|
$1.0212 / $2.2000 | Buy Now |
DISTI #
926-LMH6645MFX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps 2.7V 55MHz RRIO Amp A 926-LMH6645MF/NOPB RoHS: Compliant | 1832 |
|
$1.0200 / $2.2000 | Buy Now |
DISTI #
85988586
|
Verical | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 1301 | Americas - 1942 |
|
$1.0723 / $1.7250 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 3000UV OFFSET-MAX, 55MHZ BAND WIDTH, BIPOLAR, PDSO5 | 626 |
|
$0.7750 / $1.5500 | Buy Now |
|
Rochester Electronics | LMH6645 - Single Channel, Rail-to-Rail Input and Output Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1942 |
|
$0.8578 / $1.3800 | Buy Now |
DISTI #
LMH6645MFX/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 575 |
|
$0.8170 / $2.1100 | Buy Now |
|
LCSC | Single channel 2.2uA 22V/us 4mV SOT-23-5 Operational Amplifier ROHS | 186 |
|
$0.7878 / $0.8240 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 55MHZ RRO SOT23-5 | 37000 |
|
$0.7277 / $0.9399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6645MFX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6645MFX/NOPB
Texas Instruments
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.2 µA | |
Bandwidth (3dB)-Nom | 55 MHz | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.5 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Min | 15 V/us | |
Slew Rate-Nom | 22 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 40000 | |
Voltage Gain-Min | 5000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMH6645MFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6645MFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH6645MF | Texas Instruments | Check for Price | OP-AMP, 4000uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | LMH6645MFX/NOPB vs LMH6645MF |
LMH6645MFX | Texas Instruments | Check for Price | OP-AMP, 4000uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | LMH6645MFX/NOPB vs LMH6645MFX |
LMH6645MFX/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 4000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN, Operational Amplifier | LMH6645MFX/NOPB vs LMH6645MFX/NOPB |
The maximum power dissipation of the LMH6645MFX/NOPB is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 57.1°C/W.
Yes, the LMH6645MFX/NOPB is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the maximum junction temperature (TJ) should not exceed 150°C.
To ensure stability, it's essential to follow proper compensation techniques, such as adding a capacitor in parallel with the feedback resistor or using a series resistor-capacitor (RC) network in the feedback path.
To minimize noise and ensure proper operation, it's recommended to use a star-grounding technique, where the grounds of the power supplies, analog circuits, and digital circuits are connected at a single point. Additionally, keep the layout compact, and use short traces to minimize parasitic inductance and capacitance.
While the LMH6645MFX/NOPB can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (10V/μs) and limited output current (±20mA). A dedicated comparator IC would be a better choice for most applications.