Part Details for LM4852ITL by Texas Instruments
Results Overview of LM4852ITL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4852ITL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1236 |
|
RFQ |
Part Details for LM4852ITL
LM4852ITL CAD Models
LM4852ITL Part Data Attributes
|
LM4852ITL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4852ITL
Texas Instruments
1.1W, 3 CHANNEL, AUDIO AMPLIFIER, PBGA18, MICRO SMD-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VBGA, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | SEATED HGT-NOM | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B18 | |
Length | 2.225 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.866 mm | |
Terminal Position | BOTTOM | |
Width | 1.996 mm |
Alternate Parts for LM4852ITL
This table gives cross-reference parts and alternative options found for LM4852ITL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4852ITL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4852ITL/NOPB | National Semiconductor Corporation | Check for Price | Audio Amplifier, 1.1W, 3 Channel(s), 1 Func, PBGA18 | LM4852ITL vs LM4852ITL/NOPB |
LM4852ITL/NOPB | Texas Instruments | Check for Price | IC 1.1 W, 3 CHANNEL, AUDIO AMPLIFIER, PBGA18, MICRO SMD-18, Audio/Video Amplifier | LM4852ITL vs LM4852ITL/NOPB |